Filter Your Search
1 - 10 of 987 results
|
KBDELPS2.12-QHRI-24-Z555-10
OSRAM Opto Semiconductors
|
Check for Price | Transferred | BLUE | 20 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 131.0 mcd | 461 nm | 120 deg | COLORLESS CLEAR | SINGLE | 0.082 cd | SINGLE COLOR LED | 5 V | 110 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.115 mm | 600 µm | 1.23 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||||||||||
|
KBDELPS2.12-QHRI-24-Z555
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | BLUE | 20 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 131.0 mcd | 461 nm | 120 deg | COLORLESS CLEAR | AEC-Q102 | SINGLE | 0.082 cd | SINGLE COLOR LED | 5 V | 110 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.115 mm | 600 µm | 1.23 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 2019-10-22 | |||||||
|
HLMP-4740-DI2B1
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-4740-CI2R1
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-1790-FI200
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-1521-II2A2
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 22.0 mcd | 565 nm | 45 deg | TINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-1521-II2A2
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 22.0 mcd | 565 nm | 45 deg | TINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | ||||||||
|
HLMP-1790-AI2FH
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-4740-II201
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-1790-CI201
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 |