Filter Your Search
21 - 30 of 1,232 results
|
597-7715-607F
Dialight
|
$0.1986 | Yes | Active | SINGLE COLOR LED | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | |||||||||||||||||||||||||||||||
|
597-3407-507F
Dialight
|
$0.1989 | Active | YELLOW | 20 mA | 2.1 V | 1 | YES | SURFACE MOUNT | 130.0 mcd | 135 deg | WATER CLEAR | SINGLE | 0.04 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 900 µm | 200 µm | 600 µm | DIALIGHT CORP | compliant | 8541.40.20.00 | 2016-02-09 | ||||||||||||
|
597-6501-607F
Dialight
|
$0.2026 | Yes | Active | YELLOW GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 574 nm | 70 deg | WATER CLEAR | Green-Yellow | SINGLE | 0.028 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -55 °C | 2 | TR, 7 INCH | ROUND | 2.6 mm | 800 µm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | ||||||||
|
597-5906-507F
Dialight
|
$0.2103 | Yes | Active | SINGLE COLOR LED | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | |||||||||||||||||||||||||||||||
|
597-5312-402F
Dialight
|
$0.2189 | Yes | Yes | Obsolete | GREEN | 25 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 6.4 mcd | 560 nm | 152 deg | DIFFUSED WHITE | SUPPORTS INFRARED | Green | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Copper/Nickel/Gold (Cu/Ni/Au) | 1.6 mm | 700 µm | 1.2 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | ROHS COMPLIANT, SMT, 2 PIN | |||||||
|
597-7725-607F
Dialight
|
$0.2250 | Active | YELLOW/GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 70.0/44.5 mcd | 591/574 nm | 130 deg | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | 85 °C | -30 °C | 4 | STRIP | RECTANGULAR | 550 µm | 1.1 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | 2019-05-30 | |||||||||||||
|
597-3301-502F
Dialight
|
$0.2297 | Yes | Yes | Active | GREEN | 25 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 25.0 mcd | 570 nm | 110 deg | WATER CLEAR | SUPPORTS INFRARED | Green | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | STRIP | RECTANGULAR | Nickel/Gold (Ni/Au) | 2.9 mm | 1.3 mm | 2.3 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | ROHS COMPLIANT, SMT, PLASTIC PACKAGE-2 | ||||||
|
597-3021-502F
Dialight
|
$0.2322 | Yes | Yes | Active | RED | 25 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 6.3 mcd | 650 nm | 110 deg | WATER CLEAR | SUPPORTS INFRARED | Red | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | STRIP | RECTANGULAR | Nickel/Gold (Ni/Au) | 2.9 mm | 1.3 mm | 2.3 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | ROHS COMPLIANT, SMT, PLASTIC PACKAGE-2 | ||||||
|
597-3021-507F
Dialight
|
$0.2323 | Yes | Yes | Active | RED | 25 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 6.3 mcd | 650 nm | 110 deg | WATER CLEAR | SUPPORTS INFRARED | Red | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Nickel/Gold (Ni/Au) | 2.9 mm | 1.3 mm | 2.3 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | ROHS COMPLIANT, SMT, PLASTIC PACKAGE-2 | ||||||
|
597-3301-507F
Dialight
|
$0.2370 | Yes | Yes | Active | GREEN | 25 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 25.0 mcd | 570 nm | 110 deg | WATER CLEAR | SUPPORTS INFRARED | Green | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Nickel/Gold (Ni/Au) | 2.9 mm | 1.3 mm | 2.3 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | ROHS COMPLIANT, SMT, PLASTIC PACKAGE-2 | EAR99 |