Parametric results for: 伪造台湾中华科技大学文凭毕业证{做证V芯kaa2238}办证-ooqc5 under OCXO

Filter Your Search

21 - 30 of 173,427 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOCJYR-10.000MHZ-M5625LF-T
Abracon Corporation
$30.0000 Yes Active 10 MHz 0.025 % 3.3 V LVCMOS TR, 13 INCH 1 PPM/FIRST YEAR 10 pF NO 0.01 ppm 400 mW 3.3V 3.465 V 3.135 V 1 W 85 °C -40 °C SURFACE MOUNT 4 YES 9.7mm x 7.5mm x 4.1mm ABRACON LLC compliant Clock ABRACON
AOCJYR-24.576MHZ-M5834LF-T
Abracon Corporation
$30.0000 Yes Active 24.576 MHz 0.025 % 3.3 V LVCMOS TR, 13 INCH 1 PPM/FIRST YEAR 10 pF NO 0.01 ppm 400 mW 3.3V 3.465 V 3.135 V 1 W 85 °C -40 °C SURFACE MOUNT 4 YES 9.7mm x 7.5mm x 4.1mm ABRACON LLC compliant Clock ABRACON
DOC050F-020.0M
Connor-Winfield
$30.9376 Yes End Of Life 20 MHz 0.05 % 3.3 V LVCMOS TAPE AND REEL 0.3 PPM/FIRST YEAR 15 pF NO 0.02 ppm 1.1 W 25 MHz 10 MHz 3.3V 3.47 V 3.13 V 2.5 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm CONNOR WINFIELD CORP unknown Clock ROHS COMPLIANT PACKAGE-6
AOCJYR-12.800MHZ-M5649LF-T
Abracon Corporation
$31.8375 Yes Active 12.8 MHz 0.02 % 3.3 V LVCMOS TR, 13 INCH 1 PPM/FIRST YEAR 10 pF NO 0.01 ppm 400 mW 3.3V 3.465 V 3.135 V 1 W 85 °C -40 °C SURFACE MOUNT 4 YES 9.7mm x 7.5mm x 4.1mm ABRACON LLC compliant Clock ABRACON
DOCAT020F-010.0M
Connor-Winfield
$31.8990 Yes Active 10 MHz 0.02 % 3.3 V LVCMOS 0.5 PPM/FIRST YEAR 15 pF NO 0.02 ppm 1.1 W 3.3V 3.47 V 3.13 V 2.5 W 1.5 Minute 70 °C SURFACE MOUNT 6 DILCC6,.35 YES 14.1mm x9.1mm x 8.51mm CONNOR WINFIELD CORP unknown Clock
DOC102F-010.0M
Connor-Winfield
$31.8990 Yes End Of Life 10 MHz 0.1 % 3.3 V LVCMOS TAPE AND REEL 0.3 PPM/FIRST YEAR 15 pF NO 0.02 ppm 1.3 W 25 MHz 10 MHz 3.3V 3.47 V 3.13 V 3 W 1.5 Minute Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm CONNOR WINFIELD CORP unknown Clock Connor Winfield ROHS COMPLIANT PACKAGE-6
DOC020F-020.0M
Connor-Winfield
$31.8990 Yes End Of Life 20 MHz 0.02 % 3.3 V LVCMOS TAPE AND REEL 0.3 PPM/FIRST YEAR 15 pF NO 0.02 ppm 1.1 W 25 MHz 10 MHz 3.3V 3.47 V 3.13 V 2.5 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm CONNOR WINFIELD CORP unknown Clock Connor Winfield ROHS COMPLIANT PACKAGE-6
AOCJYR-24.576MHZ-M5834LF
Abracon Corporation
$32.9133 Yes Active 24.576 MHz 0.025 % 3.3 V LVCMOS BULK 1 PPM/FIRST YEAR 10 pF NO 0.01 ppm 400 mW 3.3V 3.465 V 3.135 V 1 W 85 °C -40 °C SURFACE MOUNT 4 YES 9.7mm x 7.5mm x 4.1mm ABRACON LLC compliant Clock ABRACON
DOC020F-010.0M
Connor-Winfield
$34.1155 Yes End Of Life 10 MHz 0.02 % 3.3 V LVCMOS TAPE AND REEL 0.3 PPM/FIRST YEAR 15 pF NO 0.02 ppm 1.1 W 25 MHz 10 MHz 3.3V 3.47 V 3.13 V 2.5 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm CONNOR WINFIELD CORP unknown Clock Connor Winfield ROHS COMPLIANT PACKAGE-6
AOCJYR-20.000MHZ-M5627LF
Abracon Corporation
$34.2127 Yes Active 20 MHz 0.02 % 3.3 V LVCMOS BULK 1 PPM/FIRST YEAR 10 pF NO 0.01 ppm 400 mW 3.3V 3.465 V 3.135 V 1 W 85 °C -40 °C SURFACE MOUNT 4 YES 9.7mm x 7.5mm x 4.1mm ABRACON LLC compliant Clock ABRACON