Parametric results for: 伪造台湾中华科技大学文凭毕业证{做证V芯kaa2238}办证-ooqc5 under OCXO

Filter Your Search

1 - 10 of 173,427 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOC1409VAUC-20.0000T5
Abracon Corporation
$1.0000 Yes Active 20 MHz 0.01 % 3.3 V CMOS 0.1 PPM/FIRST YEAR 13.5 pF NO 0.005 ppm 1 W 3.3V 289 mA 3.465 V 3.135 V 2.5 W 3 Minute 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.38 YES 14.9mm x 9.7mm x 7.0mm ABRACON LLC DILCC6,.38 unknown Clock ABRACON
OX9140S3-020.0M
Connor-Winfield
$15.8104 Yes End Of Life 20 MHz 0.14 % 3.3 V LVCMOS TAPE AND REEL 0.3 PPM/YEAR 15 pF NO 0.02 ppm 1.3 W 3.3V 3.465 V 3.135 V 3 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm CONNOR WINFIELD CORP ROHS COMPLIANT PACKAGE-6 unknown Clock
DOC050F-019.44M
Connor-Winfield
$19.7632 Yes End Of Life 19.44 MHz 0.05 % 3.3 V LVCMOS TAPE AND REEL 0.3 PPM/FIRST YEAR 15 pF NO 0.02 ppm 1.1 W 25 MHz 10 MHz 3.3V 3.47 V 3.13 V 2.5 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm CONNOR WINFIELD CORP ROHS COMPLIANT PACKAGE-6 unknown Clock
OX-6011-EAE-1080-24M576
Microchip Technology Inc
$24.2787 Yes Active 24.576 MHz 0.01 % 3.3 V LVCMOS 0.5 PPM/YEAR 15 pF NO 0.01 ppm 500 mW 3.3V 3.465 V 3.135 V 1.5 W 3 Minute 85 °C -40 °C SURFACE MOUNT 4 PLASTIC LGA4,2X2,236/157 YES 9.6mm x 7.4mm 4.1mm MICROCHIP TECHNOLOGY INC SMD, 4 PIN compliant Clock Microchip
OX-5021-EAE-1080-24M576
Microchip Technology Inc
$24.2787 Yes Active 24.576 MHz 0.01 % 3.3 V LVCMOS 0.5 PPM/YEAR 15 pF NO 0.01 ppm 500 mW 3.3V 3.465 V 3.135 V 1.5 W 3 Minute 85 °C -40 °C SURFACE MOUNT 6 PLASTIC DILCC6,.37 YES 14.3mm x 9.4mm x 6.2mm MICROCHIP TECHNOLOGY INC SMD, 6 PIN compliant Clock Microchip
OX-6011-EAE-1080-20M000
Microchip Technology Inc
$24.2787 Yes Active LVCMOS MICROCHIP TECHNOLOGY INC unknown Clock Microchip
OX9140S3-019.44M
Connor-Winfield
$24.7500 Yes End Of Life 19.44 MHz 0.14 % 3.3 V LVCMOS 0.3 PPM/YEAR 15 pF NO 0.02 ppm 3.3V 3.465 V 3.135 V 1.5 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm CONNOR WINFIELD CORP DILCC6,.35 unknown Clock
OX9140S3-010.0M
Connor-Winfield
$24.7500 Yes End Of Life 10 MHz 0.14 % 3.3 V LVCMOS TAPE AND REEL 0.3 PPM/YEAR 15 pF NO 0.02 ppm 1.3 W 3.3V 3.465 V 3.135 V 3 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm CONNOR WINFIELD CORP ROHS COMPLIANT PACKAGE-6 unknown Clock
OX9140S3-012.8M
Connor-Winfield
$24.7500 Yes End Of Life 12.8 MHz 0.14 % 3.3 V LVCMOS TAPE AND REEL 0.3 PPM/YEAR 15 pF NO 0.02 ppm 1.3 W 3.3V 3.465 V 3.135 V 3 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm CONNOR WINFIELD CORP ROHS COMPLIANT PACKAGE-6 unknown Clock
DOC100F-019.44M
Connor-Winfield
$24.7722 Yes End Of Life 19.44 MHz 0.1 % 3.3 V LVCMOS TAPE AND REEL 0.3 PPM/FIRST YEAR 15 pF NO 0.02 ppm 1.1 W 25 MHz 10 MHz 3.3V 3.47 V 3.13 V 2.5 W 1.5 Minute Not Qualified 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.35 YES 14.1mm x 9.1mm x 6.85mm CONNOR WINFIELD CORP ROHS COMPLIANT PACKAGE-6 unknown Clock