Filter Your Search
41 - 50 of 173,427 results
|
DOC102F-049.152M
Connor-Winfield
|
$38.0623 | Yes | Yes | End Of Life | 49.152 MHz | 0.1 % | 3.3 V | LVCMOS | TR, 13 INCH | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 3.3 V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.1mm x 9.1mm x 7.8mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | |||||||||
|
OX400-620LF-020.0M
Connor-Winfield
|
$40.8510 | Yes | Active | 20 MHz | 0.02 % | 3.3 V | LVCMOS | 0.3 PPM/FIRST YEAR | 15 pF | NO | 2.2 W | 3.3V | 3.47 V | 3.13 V | 3 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.5 | NO | 20.32mm X 12.7mm X 10.16mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | DIP4/14,.5 | ||||||||||
|
OX400-620LF-024.576M
Connor-Winfield
|
$40.8510 | Yes | Active | 24.576 MHz | 0.02 % | 3.3 V | LVCMOS | 0.3 PPM/FIRST YEAR | 15 pF | NO | 2.2 W | 3.3V | 3.47 V | 3.13 V | 3 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.5 | NO | 20.32mm X 12.7mm X 10.16mm | CONNOR WINFIELD CORP | unknown | Clock | DIP4/14,.5 | |||||||||||
|
DOC052F-019.44M
Connor-Winfield
|
$41.6206 | Yes | End Of Life | 19.44 MHz | 0.05 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | ROHS COMPLIANT PACKAGE-6 | |||
|
DOC052F-012.8M
Connor-Winfield
|
$41.6206 | Yes | End Of Life | 12.8 MHz | 0.05 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | ROHS COMPLIANT PACKAGE-6 | |||
|
DOCSC022F-040.0M
Connor-Winfield
|
$43.1536 | Yes | Active | 40 MHz | 0.02 % | 3.3 V | LVCMOS | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.35 | YES | 14.1mm x 9.1mm x 8.38mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||
|
DOCSC022F-024.576M
Connor-Winfield
|
$43.1536 | Yes | Active | 24.576 MHz | 0.02 % | 3.3 V | LVCMOS | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.35 | YES | 14.1mm x 9.1mm x 8.38mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||
|
AOCJYR-10.000MHZ-M5625LF
Abracon Corporation
|
$47.7284 | Yes | Active | 10 MHz | 0.025 % | 3.3 V | LVCMOS | BULK | 1 PPM/FIRST YEAR | 10 pF | NO | 0.01 ppm | 400 mW | 3.3V | 3.465 V | 3.135 V | 1 W | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 9.7mm x 7.5mm x 4.1mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||
|
OH4610LF-010.0M
Connor-Winfield
|
$48.5106 | Yes | Active | 10 MHz | 0.01 % | 3.3 V | LVCMOS | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.01 ppm | 3.3V | 3.47 V | 3.13 V | 3 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.32mm x 12.7mm x 10.16mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||
|
OH4610LF-040.0M
Connor-Winfield
|
$48.5106 | Yes | Active | 40 MHz | 0.01 % | 3.3 V | LVCMOS | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.01 ppm | 3.3V | 3.47 V | 3.13 V | 2.2 W | 3 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.32mm x 12.7mm x 10.16mm | CONNOR WINFIELD CORP | unknown | Sine | Connor Winfield |