Filter Your Search
1 - 10 of 1,172 results
|
QS41N11M-160.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 160 MHz | 2.5 V | 160 MHz | 0.01 Hz | 50 mA | CMOS | e0 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn60Pb40) | Q-TECH CORP | DIP4/14,.3 | compliant | Clock | |||||||||||||
|
QS41L1-0.00000001MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 0.01 Hz | 3.3 V | 160 MHz | 0.01 Hz | 3 mA | CMOS | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn60Pb40) | Q-TECH CORP | compliant | |||||||||||||||||
|
QS41ACD12-0.00000001MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 0.01 Hz | 5 V | 160 MHz | 0.01 Hz | 20 mA | CMOS | e0 | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn60Pb40) | Q-TECH CORP | compliant | ||||||||||||||||
|
QS41R12M-160.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 160 MHz | 1.8 V | 160 MHz | 0.01 Hz | 50 mA | CMOS | e0 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn60Pb40) | Q-TECH CORP | DIP4/14,.3 | compliant | Clock | |||||||||||||
|
QS41AC4M-160.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 160 MHz | 50 % | 10 KOHM, 15 pF | 5 V | ACMOS | FOAM PACK; TUBE | 3 ns | NO | 160 MHz | 0.01 Hz | 3 ns | 75 mA | 5.5 V | 4.5 V | 40/60 % | CMOS | e0 | Not Qualified | 70 °C | MIL-STD-883 Class B (Modified) | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn60Pb40) | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | DIP-14/4 | compliant | Clock | |||
|
QS41L6-0.00000001MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 0.01 Hz | 3.3 V | 160 MHz | 0.01 Hz | 3 mA | CMOS | e0 | Not Qualified | 105 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn60Pb40) | Q-TECH CORP | DIP4/14,.3 | compliant | |||||||||||||||
|
QS41N6-160.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 160 MHz | 2.5 V | 160 MHz | 0.01 Hz | 50 mA | CMOS | e0 | Not Qualified | 105 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn60Pb40) | Q-TECH CORP | compliant | ||||||||||||||||
|
QS41L12-160.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 160 MHz | 100 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | FOAM PACK; TUBE | 3 ns | NO | 160 MHz | 0.01 Hz | 3 ns | 50 mA | 3.63 V | 2.97 V | 40/60 % | CMOS | e0 | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn60Pb40) | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | DIP4/14,.3 | compliant | Clock | |||
|
QS41L10-160.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 160 MHz | 100 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | FOAM PACK; TUBE | 3 ns | NO | 160 MHz | 0.01 Hz | 3 ns | 50 mA | 3.63 V | 2.97 V | 40/60 % | CMOS | e0 | Not Qualified | 125 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn60Pb40) | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | DIP-14/4 | compliant | Clock | |||
|
QS41CD6M-0.00000001MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 0.01 Hz | 15 MHz | 0.01 Hz | 25 mA | CMOS | e0 | Not Qualified | 105 °C | -55 °C | MIL-STD-883 Class B (Modified) | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn60Pb40) | Q-TECH CORP | compliant | Clock |