Filter Your Search
1 - 10 of 1,172 results
|
QS41L1-0.00000001MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 0.01 Hz | 0.01 Hz | 160 MHz | 3.3 V | 3 mA | CMOS | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn60Pb40) | Q-TECH CORP | compliant | ||||||||||||||||||||||
|
QS41PE5M-1.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 1 MHz | 1 MHz | 200 MHz | 25 % | 50 OHM | 5 V | PECL | FOAM PACK; TUBE | 3.5 ns | NO | 3.5 ns | 45 mA | 5.25 V | 4.75 V | 45/55 % | ECL | e0 | Not Qualified | 70 °C | -20 °C | MIL-STD-883 Class B (Modified) | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn60Pb40) | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | compliant | DIP4/14,.3 | Clock | |||||||
|
QS41ND3-133.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 133 MHz | 5 % | 10 KOHM, 15 pF | 2.5 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM PACK; TUBE | 3 ns | NO | 3 ns | 2.75 V | 2.25 V | 40/60 % | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | compliant | DIP-14/4 | Clock | |||||||||||||||||||
|
QS41T4-160.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 0.01 Hz | 160 MHz | 160 MHz | 50 % | 6 TTL | 5 V | TTL | FOAM PACK; TUBE | 3 ns | NO | 3 ns | 75 mA | 5.5 V | 4.5 V | 40/60 % | TTL | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn60Pb40) | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | compliant | DIP4/14,.3 | Clock | |||||||||
|
QS41PE1M-1.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 1 MHz | 1 MHz | 200 MHz | 100 % | 50 OHM | 5 V | PECL | FOAM PACK; TUBE | 3.5 ns | NO | 3.5 ns | 45 mA | 5.25 V | 4.75 V | 45/55 % | ECL | e0 | Not Qualified | 70 °C | MIL-STD-883 Class B (Modified) | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn60Pb40) | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | compliant | DIP4/14,.3 | Clock | ||||||||
|
QS41LPD1-200.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 1 MHz | 200 MHz | 200 MHz | 100 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM PACK; TUBE | 3 ns | NO | 3 ns | 75 mA | 3.465 V | 3.135 V | 40/60 % | ECL | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn60Pb40) | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | compliant | DIP-14/4 | Clock | |||||||||
|
QS41VHC11-20.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 20 MHz | 50 % | 10 KOHM, 15 pF | 5 V | HCMOS | FOAM; TR | 5 V | 6 ns | NO | 100 ppm | 10 % | 6 ns | 5.5 V | 4.5 V | 40/60 % | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | TIN LEAD | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | compliant | Clock | ||||||||||||||
|
QS41R1-0.00000001MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 0.01 Hz | 0.01 Hz | 160 MHz | 1.8 V | 3 mA | CMOS | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn60Pb40) | Q-TECH CORP | compliant | DIP4/14,.3 | |||||||||||||||||||||
|
QS41T5M-0.00000001MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 0.01 Hz | 0.01 Hz | 160 MHz | 5 V | 20 mA | TTL | e0 | Not Qualified | 70 °C | -20 °C | MIL-STD-883 Class B (Modified) | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn60Pb40) | Q-TECH CORP | compliant | DIP4/14,.3 | Clock | ||||||||||||||||||
|
QS41VS9M-1.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 1 MHz | 50 % | 50 Ω | 5 V | SINE | FOAM; TR | 5 V | NO | 100 ppm | 10 % | 632 mV | 5.5 V | 4.5 V | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | TIN LEAD | 20.32mm x 12.83mm x 5.08mm | Q-TECH CORP | compliant | Sine |