Filter Your Search
41 - 50 of 3,534,096 results
|
TXEACLSANF-38.400000
Taitien Electronics Co Ltd
|
$1.8394 | Obsolete | 38.4 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.465 V | 2.66 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.9mm | TAITIEN ELECTRONICS CO LTD | SMD, 4 PIN | unknown | Sine | ||||||||||||
|
TXEABDSANF-32.000000
Taitien Electronics Co Ltd
|
$1.8394 | Yes | Obsolete | 32 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.465 V | 2.66 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.9mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ||||||||||||
|
TXEAPDSANF-19.200000
Taitien Electronics Co Ltd
|
$1.8394 | Yes | Yes | Obsolete | 19.2 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | TAITIEN ELECTRONICS CO LTD | SMD, 4 PIN | unknown | Sine | |||||||
|
SIT5000ACC8E-33VQ-19.200000X
SiTime Corporation
|
$1.8726 | Yes | Not Recommended | 19.2 MHz | 5 % | 2.5 PPM/FIRST YEAR | 10 KOHM, 10 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 9.5 ns | NO | 12.5 ppm | 9.5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | |||||||
|
TXKADCSANF-19.200000
Taitien Electronics Co Ltd
|
$1.8825 | Yes | Yes | Obsolete | 19.2 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | TAPE AND REEL | 1.5 V | 300 mV | NO | 5 ppm | 800 mV | 1.89 V | 1.71 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | TAITIEN ELECTRONICS CO LTD | SMD, 4 PIN | unknown | Sine | |||||||
|
TXEABDSANF-12.800000
Taitien Electronics Co Ltd
|
$1.8825 | Yes | Yes | Obsolete | 12.8 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | TAITIEN ELECTRONICS CO LTD | SMD, 4 PIN | unknown | Sine | |||||||
|
TXEADLSANF-40.000000
Taitien Electronics Co Ltd
|
$1.8825 | Yes | Yes | Obsolete | 40 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | TAITIEN ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 4 PIN | unknown | Sine | |||||||
|
TXEACDSANF-26.000000
Taitien Electronics Co Ltd
|
$1.8825 | Yes | Yes | Obsolete | 26 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | TAITIEN ELECTRONICS CO LTD | SMD, 4 PIN | unknown | Sine | |||||||
|
TXEAPLSANF-40.000000
Taitien Electronics Co Ltd
|
$1.8825 | Yes | Yes | Obsolete | 40 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | TAITIEN ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 4 PIN | unknown | Sine | |||||||
|
TXEADCSANF-26.000000
Taitien Electronics Co Ltd
|
$1.8825 | Yes | Yes | Obsolete | 26 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | TAITIEN ELECTRONICS CO LTD | SMD, 4 PIN | unknown | Sine |