Filter Your Search
1 - 10 of 163 results
|
STD3310AS5-6.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 6 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.15 V | 150 mV | YES | 5 ppm | 800 mV | 30 mA | 3.465 V | 3.135 V | 50 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | DIP4/14,.3 | unknown | Sine | |||
|
STA58IS5-6.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | CLIPPED SINE | SUNNY ELECTRONICS CORP | unknown | Sine | |||||||||||||||||||||||
|
STD5050CS5-6.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 6 MHz | 5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 5 ppm | 1 V | 30 mA | 5.25 V | 4.75 V | 70 °C | -10 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | DIP4/14,.3 | unknown | Sine | ||
|
STA5050IS5-6.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 6 MHz | 5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 5 ppm | 1 V | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 18.3mm x 11.7mm x 5.0mm | SUNNY ELECTRONICS CORP | unknown | Sine | |||||
|
STD5020AS5-6.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 6 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 5 ppm | 1 V | 30 mA | 5.25 V | 4.75 V | 50 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | DIP-14/4 | unknown | Sine | |||
|
STD5005DS5-6.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 6 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 5 ppm | 1 V | 30 mA | 5.25 V | 4.75 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | DIP4/14,.3 | unknown | Sine | ||
|
STD33HS5-6.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 6 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 5 ppm | 1 V | 5.25 V | 4.75 V | 80 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 8.5mm | SUNNY ELECTRONICS CORP | DIP-14/4 | unknown | Sine | ||||
|
STD34HS5-6.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 6 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 5 ppm | 1 V | 5.25 V | 4.75 V | 80 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 18.5mm x 11.7mm x 8.5mm | SUNNY ELECTRONICS CORP | DIP-14/4 | unknown | Sine | ||||
|
STB37IS5-6.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | CLIPPED SINE | SUNNY ELECTRONICS CORP | unknown | Sine | |||||||||||||||||||||||
|
STD3305CS5-6.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 6 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.15 V | 150 mV | YES | 5 ppm | 800 mV | 30 mA | 3.465 V | 3.135 V | 70 °C | -10 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 18.5mm x 11.7mm x 11.0mm | SUNNY ELECTRONICS CORP | DIP4/14,.3 | unknown | Sine |