Filter Your Search
11 - 20 of 60 results
|
THA3029033EE500000-26.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 26 MHz | 0.5 % | 1.5 PPM/YEAR | 10 KOHM, 10 pF | CMOS | THA3 | TAPE AND REEL | NO | 3.3 V | 2.9 V | 60/40 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.5mm | PLETRONICS INC | compliant | Clock | ||||
|
THA3028033EE280000-19.2M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 19.2 MHz | 0.28 % | 1.5 PPM/YEAR | 10 KOHM, 10 pF | CMOS | THA3 | TAPE AND REEL | NO | 3.3 V | 2.8 V | 60/40 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.5mm | PLETRONICS INC | compliant | Clock | ||||
|
TCA3029033EE500000-26.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 26 MHz | 0.5 % | 1.5 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TCA3 | TAPE AND REEL | NO | 800 mV | 3.3 V | 2.9 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.5mm | PLETRONICS INC | compliant | Sine | ||||
|
TCA3028033EE280000-26.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 26 MHz | 0.28 % | 1.5 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TCA3 | TAPE AND REEL | NO | 800 mV | 3.3 V | 2.8 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.5mm | PLETRONICS INC | compliant | Sine | ||||
|
TCA3029033EE500000-19.2M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 19.2 MHz | 0.5 % | 1.5 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TCA3 | TAPE AND REEL | NO | 800 mV | 3.3 V | 2.9 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.5mm | PLETRONICS INC | compliant | Sine | ||||
|
TCA3029033EE500000-10.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 10 MHz | 0.5 % | 1.5 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TCA3 | TAPE AND REEL | NO | 800 mV | 3.3 V | 2.9 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.5mm | PLETRONICS INC | compliant | Sine | ||||
|
TCA3030033EE500000-26.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 26 MHz | 0.5 % | 1.5 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TCA3 | TAPE AND REEL | NO | 800 mV | 3.3 V | 3 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.5mm | PLETRONICS INC | compliant | Sine | ||||
|
TCA3029033EE500000-19.44M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 19.44 MHz | 0.5 % | 1.5 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TCA3 | TAPE AND REEL | NO | 800 mV | 3.3 V | 2.9 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.5mm | PLETRONICS INC | compliant | Sine | ||||
|
TCA3030033EE500000-19.2M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 19.2 MHz | 0.5 % | 1.5 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TCA3 | TAPE AND REEL | NO | 800 mV | 3.3 V | 3 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.5mm | PLETRONICS INC | compliant | Sine | ||||
|
TCA3029033EE280000-26.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 26 MHz | 0.28 % | 1.5 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TCA3 | TAPE AND REEL | NO | 800 mV | 3.3 V | 2.9 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.5mm | PLETRONICS INC | compliant | Sine |