Filter Your Search
1 - 10 of 835 results
|
Q3614CA00125112
Seiko Epson Corporation
|
Check for Price | Obsolete | 50 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.15 V | 150 mV | 4 ns | NO | 65 ppm | 4 ns | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||
|
Q3614CA00101900
Seiko Epson Corporation
|
Check for Price | Obsolete | 30.72 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.15 V | 150 mV | 4 ns | NO | 65 ppm | 4 ns | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||
|
Q3614CA00336101
Seiko Epson Corporation
|
Check for Price | Obsolete | 39.3216 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE | 3.15 V | 150 mV | 4 ns | NO | 65 ppm | 4 ns | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||
|
Q3614CA00123412
Seiko Epson Corporation
|
Check for Price | Obsolete | 16.384 MHz | 50 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 4.5 V | 500 mV | 4 ns | NO | 65 ppm | 4 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||
|
Q3614CA00113011
Seiko Epson Corporation
|
Check for Price | Obsolete | 24.5455 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.15 V | 150 mV | 4 ns | NO | 65 ppm | 4 ns | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||
|
Q3614CA00115802
Seiko Epson Corporation
|
Check for Price | Obsolete | 50 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 3.15 V | 150 mV | 4 ns | NO | 65 ppm | 4 ns | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||
|
Q3614CA00334712
Seiko Epson Corporation
|
Check for Price | Obsolete | 38.88 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.15 V | 150 mV | 4 ns | NO | 65 ppm | 4 ns | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||
|
Q3614CA00119400
Seiko Epson Corporation
|
Check for Price | Obsolete | 20.48 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.15 V | 150 mV | 4 ns | NO | 65 ppm | 4 ns | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||
|
Q3614CA00338501
Seiko Epson Corporation
|
Check for Price | Obsolete | 10 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE | 3.15 V | 150 mV | 4 ns | NO | 130 ppm | 4 ns | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||
|
Q3614CA00119402
Seiko Epson Corporation
|
Check for Price | Obsolete | 20.48 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 3.15 V | 150 mV | 4 ns | NO | 65 ppm | 4 ns | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock |