Filter Your Search
1 - 10 of 835 results
|
Q3614CA00100312
Seiko Epson Corporation
|
Check for Price | Obsolete | 35.328 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.15 V | 150 mV | 4 ns | NO | 130 ppm | 4 ns | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||
|
Q3614CA00334813
Seiko Epson Corporation
|
Check for Price | Obsolete | 20 MHz | 35 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.15 V | 150 mV | 4 ns | NO | 80 ppm | 4 ns | 3.6 V | 3 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||
|
Q3614CA00123611
Seiko Epson Corporation
|
Check for Price | Obsolete | 30.24 MHz | 35 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.15 V | 150 mV | 4 ns | NO | 80 ppm | 4 ns | 3.6 V | 3 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||
|
Q3614CA00126601
Seiko Epson Corporation
|
Check for Price | Obsolete | 25 MHz | 50 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE | 4.5 V | 500 mV | 4 ns | NO | 65 ppm | 4 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||
|
Q3614CA00111200
Seiko Epson Corporation
|
Check for Price | Obsolete | 4.864 MHz | 35 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 4.5 V | 500 mV | 4 ns | NO | 80 ppm | 4 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||
|
Q3614CA00126000
Seiko Epson Corporation
|
Check for Price | Obsolete | 16.7772 MHz | 35 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.15 V | 150 mV | 4 ns | NO | 130 ppm | 4 ns | 3.6 V | 3 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||
|
Q3614CA00123612
Seiko Epson Corporation
|
Check for Price | Obsolete | 30.24 MHz | 35 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.15 V | 150 mV | 4 ns | NO | 80 ppm | 4 ns | 3.6 V | 3 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||
|
Q3614CA00126213
Seiko Epson Corporation
|
Check for Price | Obsolete | 16.384 MHz | 35 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 4.5 V | 500 mV | 4 ns | NO | 80 ppm | 4 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||
|
Q3614CA00126700
Seiko Epson Corporation
|
Check for Price | Obsolete | 40 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.15 V | 150 mV | 4 ns | NO | 65 ppm | 4 ns | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||
|
Q3614CA00115113
Seiko Epson Corporation
|
Check for Price | Obsolete | 8.192 MHz | 35 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3.15 V | 150 mV | 4 ns | NO | 80 ppm | 4 ns | 3.6 V | 3 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock |