Filter Your Search
21 - 30 of 34,459 results
|
MO2021ME5-CUK-33E0-0125000365D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 125.0004 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2021ME5-CRJ-XXE0-0120262001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 120.262 MHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||||
|
MO2020ME5-CFJ-30E0-0080159999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 80.16 MHz | 30 % | 15 pF | 3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2020ME5-CRG-25N0-0110000000E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 110 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 | ||
|
MO2020ME5-CRJ-28S0-0069239999E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 69.24 MHz | 30 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 | ||
|
MO2020ME5-CRJ-XXE0-0001000000D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 1 MHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 | ||||
|
MO2020ME5-CAK-33E0-0110000000D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 110 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2020ME5-C0K-33N0-0001000000D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 1 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2021ME5-CRJ-33N0-0121243001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 121.243 MHz | 30 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2020ME5-CUK-25N0-0082632001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 82.632 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock |