Filter Your Search
31 - 40 of 34,459 results
|
MO2020ME5-CTG-XXN0-0080159999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 80.16 MHz | 20 % | 15 pF | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||||
|
MO2020ME5-CBG-18E0-0095474001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 95.474 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 5 | YES | 3.05mm x 1.75mm x 1.45mm | DAISHINKU CORP | unknown | Clock | ||||||
|
MO2020ME5-CRH-30N0-0080174001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 80.174 MHz | 25 % | 15 pF | 3 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 | ||
|
MO2021ME5-CUH-XXE0-0120262001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 120.262 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||||
|
MO2020ME5-CAG-30N0-0070827001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 70.827 MHz | 20 % | 15 pF | 3 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 | ||
|
MO2020ME5-CUJ-28S0-0096191999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 96.192 MHz | 30 % | 15 pF | 2.8 V | LVCMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 5 | YES | 3.05mm x 1.75mm x 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 | |||||
|
MO2021ME5-C0K-XXN0-0120238999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 120.239 MHz | 50 % | 15 pF | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||||
|
MO2020ME5-CAJ-30E0-0069239999E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 69.24 MHz | 30 % | 15 pF | 3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 | ||
|
MO2020ME5-CRK-XXN0-0096191999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 96.192 MHz | 50 % | 15 pF | LVCMOS | TR | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 5 | YES | 3.05mm x 1.75mm x 1.45mm | DAISHINKU CORP | unknown | Clock | |||||||
|
MO2020ME5-CFH-18S0-0096209001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 96.209 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock |