Filter Your Search
31 - 40 of 34,459 results
|
MO2020ME5-CTH-25N0-0099158001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 99.158 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2020ME5-CRJ-XXN0-0099158001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 99.158 MHz | 30 % | 15 pF | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 | ||||
|
MO2020ME5-CRG-XXE0-0096209001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 96.209 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 | ||||
|
MO2020ME5-CBJ-30S0-0080174001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 80.174 MHz | 30 % | 15 pF | 3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 | ||
|
MO2020ME5-CFH-18S0-0061222999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 61.223 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 | ||
|
MO2020ME5-CUH-25S0-0001000000D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 1 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 | ||
|
MO2020ME5-CFG-18S0-0080174001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 80.174 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 | ||
|
MO2021ME5-C0J-XXS0-0137000000D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 137 MHz | 30 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||||
|
MO2020ME5-C0H-XXS0-0025000625D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 25.0006 MHz | 25 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 | ||||
|
MO2020ME5-CAG-28E0-0096935999E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 96.936 MHz | 20 % | 15 pF | 2.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 |