Filter Your Search
41 - 50 of 34,459 results
|
MO2020ME5-CUJ-28N0-0099158001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 99.158 MHz | 30 % | 15 pF | 2.8 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2020ME5-C0H-18S0-0096191999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 96.192 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 5 | YES | 3.05mm x 1.75mm x 1.45mm | DAISHINKU CORP | unknown | Clock | ||||||
|
MO2020ME5-CTK-30S0-0061222999E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 61.223 MHz | 50 % | 15 pF | 3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2021ME5-C0H-30E0-0123948001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 123.948 MHz | 25 % | 15 pF | 3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.6 V | 2.7 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2021ME5-CBK-25E0-0123948001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 123.948 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2021ME5-CTJ-28S0-0123948001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 123.948 MHz | 30 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2020ME5-CAJ-18N0-0110000000E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 110 MHz | 30 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 | ||
|
MO2020ME5-C0J-33E0-0091833999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 91.834 MHz | 30 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2020ME5-CEG-25E0-0082632001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 82.632 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2021ME5-CTJ-18E0-0119342001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 119.342 MHz | 30 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock |