Filter Your Search
11 - 20 of 34,459 results
|
MO2020ME5-CUG-XXN0-0096209001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 96.209 MHz | 20 % | 15 pF | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | SOT23-5 | unknown | Clock | ||||
|
160.000MHZEQXO-2025UIT18S
Euroquartz Ltd
|
Check for Price | Yes | Active | EUROQUARTZ LTD | compliant | Clock | ||||||||||||||||||||||||
|
MO2020ME5-CTG-18E0-0079561001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 79.561 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | SOT23-5 | unknown | Clock | ||
|
MO2020ME5-CRJ-XXN0-0096209001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 96.209 MHz | 30 % | 15 pF | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||||
|
MO2021ME5-CFK-28N0-0123948001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 123.948 MHz | 50 % | 15 pF | 2.8 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2020ME5-C0K-25S0-0096935999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 96.936 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | SOT23-5 | unknown | Clock | ||
|
MO2020ME5-CLJ-18E0-0096935999E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 96.936 MHz | 30 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | SOT23-5 | unknown | Clock | ||
|
MO2020ME5-CEJ-XXN0-0095474001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 95.474 MHz | 30 % | 15 pF | LVCMOS | TR | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 5 | YES | 3.05mm x 1.75mm x 1.45mm | DAISHINKU CORP | SOT23-5 | unknown | Clock | ||||||
|
MO2020ME5-CFJ-30E0-0078714999E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 78.715 MHz | 30 % | 15 pF | 3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2020ME5-CBK-25E0-0070827001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 70.827 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | SOT23-5 | unknown | Clock |