Parametric results for: 送女生lv包代表什么【精仿++微wxmpscp】 under XO

Filter Your Search

11 - 20 of 3,176,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Oscillator Type: LVCMOS
Select parts from the table below to compare.
Compare
Compare
SIT2001BC-S2-18E-24.000000E
SiTime Corporation
$0.5233 Yes Yes Active 24 MHz 25 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP TSOP5/6,.11,37 compliant Clock
SIT2001BC-S2-33E-50.000000E
SiTime Corporation
$0.5233 Yes Yes Active 50 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP TSOP5/6,.11,37 compliant Clock
SIT2001BC-S2-33S-12.288000E
SiTime Corporation
$0.5233 Yes Yes Active 12.288 MHz 25 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP TSOP5/6,.11,37 compliant Clock
SIT2001BC-S2-25E-50.000000E
SiTime Corporation
$0.5233 Yes Yes Active 50 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP TSOP5/6,.11,37 compliant Clock SiTime
SIT1602AC-73-25E-12.000000E
SiTime Corporation
$0.5263 Yes Not Recommended 12 MHz 50 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP compliant Clock
SIT1602AC-73-18E-48.000000E
SiTime Corporation
$0.5263 Yes Not Recommended 48 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP compliant Clock
SIT1602AC-73-XXE-24.000000E
SiTime Corporation
$0.5263 Yes Not Recommended 24 MHz 50 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP compliant Clock SiTime
SIT1602AC-73-18S-26.000000E
SiTime Corporation
$0.5263 Yes Not Recommended 26 MHz 50 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP compliant Clock
SIT1602AC-73-18E-25.000000E
SiTime Corporation
$0.5263 Yes Not Recommended 25 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP compliant Clock SiTime
SIT1602AC-73-33S-26.000000E
SiTime Corporation
$0.5263 Yes Not Recommended 26 MHz 50 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP compliant Clock