Parametric results for: 雅江找熟女●服务Φ4281бO202● under XO

Filter Your Search

1 - 10 of 34,459 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: o202 Sorted By: Operating Frequency-Nom
Select parts from the table below to compare.
Compare
Compare
VFXO202-CBE-220MHZ
CTS Corporation
Check for Price Yes Active 220 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 3.47 V 3.14 V 55/45 % 70 °C SURFACE MOUNT 4 YES 5.0mm x 3.2mm x 1.0mm CTS CORP ROHS COMPLIANT, HEREMTIC SEALED, SMD, 4 PIN compliant Clock
VFXO202-ADE-220MHZ
CTS Corporation
Check for Price Yes Active 220 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 3.47 V 3.14 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 5.0mm x 3.2mm x 1.0mm CTS CORP ROHS COMPLIANT, HEREMTIC SEALED, SMD, 4 PIN compliant Clock
VFXO202-CDE-220MHZ
CTS Corporation
Check for Price Yes Active 220 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 3.47 V 3.14 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 5.0mm x 3.2mm x 1.0mm CTS CORP ROHS COMPLIANT, HEREMTIC SEALED, SMD, 4 PIN compliant Clock
VFXO202-CGG-220MHZ
CTS Corporation
Check for Price Yes Active 220 MHz 25 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 2.63 V 2.38 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 5.0mm x 3.2mm x 1.0mm CTS CORP ROHS COMPLIANT, HEREMTIC SEALED, SMD, 4 PIN compliant Clock
VFXO202-AGG-220MHZ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 220 MHz 100 % 15 pF 2.5 V CMOS VFXO202 TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 2.63 V 2.38 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 1.0mm CTS VALPEY CORP unknown Clock
VFXO202-CBG-220MHZ
CTS Corporation
Check for Price Yes Active 220 MHz 25 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 2.63 V 2.38 V 55/45 % 70 °C SURFACE MOUNT 4 YES 5.0mm x 3.2mm x 1.0mm CTS CORP ROHS COMPLIANT, HEREMTIC SEALED, SMD, 4 PIN compliant Clock
VFXO202-BGE-220MHZ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 220 MHz 50 % 15 pF 3.3 V CMOS VFXO202 TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 3.47 V 3.14 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 1.0mm CTS VALPEY CORP unknown Clock
VFXO202-CGE-220MHZ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 220 MHz 25 % 15 pF 3.3 V CMOS VFXO202 TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 3.47 V 3.14 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 1.0mm CTS VALPEY CORP unknown Clock
VFXO202-DBG-220MHZ
CTS Corporation
Check for Price Yes Active 220 MHz 20 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 2.63 V 2.38 V 55/45 % 70 °C SURFACE MOUNT 4 YES 5.0mm x 3.2mm x 1.0mm CTS CORP ROHS COMPLIANT, HEREMTIC SEALED, SMD, 4 PIN compliant Clock
VFXO202-BBE-220MHZ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 220 MHz 50 % 15 pF 3.3 V CMOS VFXO202 TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 3.47 V 3.14 V 55/45 % 70 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 1.0mm CTS VALPEY CORP unknown Clock