Parametric results for: 青岛兼职妹Q●服务Φ4281бO202● under XO

Filter Your Search

21 - 30 of 34,459 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: o202
Select parts from the table below to compare.
Compare
Compare
MO2021ME5-CRH-30N0-0121600999E
KDS Daishinku Corp
Check for Price Yes Active 121.601 MHz 25 % 15 pF 3 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 4 mA 2 ns 3.6 V 2.7 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CFG-XXS0-0070827001E
KDS Daishinku Corp
Check for Price Yes Active 70.827 MHz 20 % 15 pF LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CFH-XXN0-0078714999D
KDS Daishinku Corp
Check for Price Yes Active 78.715 MHz 25 % 15 pF LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CAK-33S0-0001000000E
KDS Daishinku Corp
Check for Price Yes Active 1 MHz 50 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock SOT23-5
MO2020ME5-CAH-XXE0-0099158001D
KDS Daishinku Corp
Check for Price Yes Active 99.158 MHz 25 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock SOT23-5
MO2020ME5-CUG-30E0-0001000000E
KDS Daishinku Corp
Check for Price Yes Active 1 MHz 20 % 15 pF 3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 4 mA 2 ns 3.3 V 2.7 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CEJ-30E0-0061974001D
KDS Daishinku Corp
Check for Price Yes Active 61.974 MHz 30 % 15 pF 3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 4 mA 2 ns 3.3 V 2.7 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-C0H-XXS0-0095474001E
KDS Daishinku Corp
Check for Price Yes Active 95.474 MHz 25 % 15 pF LVCMOS STAND-BY; ENABLE/DISABLE FUNCTION; TR 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % 125 °C -55 °C SURFACE MOUNT 5 YES 3.05mm x 1.75mm x 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CBJ-33N0-0061222999E
KDS Daishinku Corp
Check for Price Yes Active 61.223 MHz 30 % 15 pF 3.3 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-C0G-25N0-0001000000E
KDS Daishinku Corp
Check for Price Yes Active 1 MHz 20 % 15 pF 2.5 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock SOT23-5