Filter Your Search
1 - 10 of 1,325 results
|
EP1445SJTPDL-14.400MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 14.4 MHz | 50 % | 10 TTL | 5 V | TTL | POWER DOWN; ENABLE/DISABLE FUNCTION; TR, 14 INCH | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | |||||||
|
EP1445SJTPDL-20.480MTR
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 20.48 MHz | 50 % | 10 TTL | 5 V | TTL | POWER DOWN; TAPE AND REEL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
EP1445SJTPDL-10.240M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 10.24 MHz | 50 % | 10 TTL | 5 V | TTL | POWER DOWN; BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | compliant | Clock | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | ||||
|
EP1445SJTPDL-7.140M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 7.14 MHz | 50 % | 10 TTL | 5 V | TTL | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | ||||
|
EP1445SJTPDL-10.240MTR
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 10.24 MHz | 50 % | 10 TTL | 5 V | TTL | POWER DOWN; TAPE AND REEL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
EP1445SJTPDL-26.8435M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 26.8435 MHz | 50 % | 10 TTL | 5 V | TTL | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | ||||
|
EP1445SJTPDL-1.544MTR
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 1.544 MHz | 50 % | 10 TTL | 5 V | TTL | POWER DOWN; TAPE AND REEL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
EP1445SJTPDL-1.547M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 1.547 MHz | 50 % | 10 TTL | 5 V | TTL | EP14 | POWER DOWN; BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | compliant | Clock | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | |||
|
EP1445SJTPDL-9.216MTR
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 9.216 MHz | 50 % | 10 TTL | 5 V | TTL | POWER DOWN; TAPE AND REEL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
EP1445SJTPDL-3.47875M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 3.4787 MHz | 50 % | 10 TTL | 5 V | TTL | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm |