Filter Your Search
1 - 10 of 1,325 results
|
EP1445SJTPDL-16.630MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 16.63 MHz | 50 % | 10 TTL | 5 V | TTL | POWER DOWN; ENABLE/DISABLE FUNCTION; TR, 14 INCH | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | |||||||
|
EP1445SJTPDL-8.6016MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 8.6016 MHz | 50 % | 10 TTL | 5 V | TTL | POWER DOWN; ENABLE/DISABLE FUNCTION; TR, 14 INCH | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | |||||||
|
EP1445SJTPDL-16.660MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 16.66 MHz | 50 % | 10 TTL | 5 V | TTL | POWER DOWN; ENABLE/DISABLE FUNCTION; TR, 14 INCH | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | |||||||
|
EP1445SJTPDL-24.8832MTR
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 24.8832 MHz | 50 % | 10 TTL | 5 V | TTL | POWER DOWN; TAPE AND REEL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
EP1445SJTPDL-1.536M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 1.536 MHz | 50 % | 10 TTL | 5 V | TTL | POWER DOWN; BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | compliant | Clock | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | ||||
|
EP1445SJTPDL-2.585MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 2.585 MHz | 50 % | 10 TTL | 5 V | TTL | POWER DOWN; ENABLE/DISABLE FUNCTION; TR, 14 INCH | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | |||||||
|
EP1445SJTPDL-4.16625M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 4.1662 MHz | 50 % | 10 TTL | 5 V | TTL | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | ||||
|
EP1445SJTPDL-1.6704MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 1.6704 MHz | 50 % | 10 TTL | 5 V | TTL | POWER DOWN; ENABLE/DISABLE FUNCTION; TR, 14 INCH | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | |||||||
|
EP1445SJTPDL-8.000M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 8 MHz | 50 % | 10 TTL | 5 V | TTL | EP14 | POWER DOWN; BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | compliant | Clock | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | |||
|
EP1445SJTPDL-1.100M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 1.1 MHz | 50 % | 10 TTL | 5 V | TTL | EP14 | POWER DOWN; BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | compliant | Clock | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm |