Parametric results for: lv包包保值率【精仿++微wxmpscp】 under XO

Filter Your Search

21 - 30 of 3,176,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Oscillator Type: LVCMOS
Select parts from the table below to compare.
Compare
Compare
SIT1602AC-73-28E-38.400000E
SiTime Corporation
$0.5263 Yes Not Recommended 38.4 MHz 50 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP compliant Clock
SIT1602AC-73-33S-12.000000E
SiTime Corporation
$0.5263 Yes Not Recommended 12 MHz 50 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP compliant Clock SiTime
SIT1602AC-73-33S-40.000000E
SiTime Corporation
$0.5263 Yes Not Recommended 40 MHz 50 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP compliant Clock
SIT1602AC-73-33E-60.000000E
SiTime Corporation
$0.5263 Yes Not Recommended 60 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP compliant Clock
SIT1602AC-73-18E-26.000000E
SiTime Corporation
$0.5263 Yes Not Recommended 26 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP compliant Clock
SIT1602AC-73-XXE-48.000000E
SiTime Corporation
$0.5263 Yes Not Recommended 48 MHz 50 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP compliant Clock
SIT1602AC-73-18E-27.000000E
SiTime Corporation
$0.5263 Yes Not Recommended 27 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP compliant Clock
SIT1602AC-73-30S-12.000000E
SiTime Corporation
$0.5263 Yes Not Recommended 12 MHz 50 % 15 pF 3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP compliant Clock SiTime
SIT1602AC-73-18E-77.760000E
SiTime Corporation
$0.5263 Yes Not Recommended 77.76 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP compliant Clock
SIT1602AC-73-XXE-26.000000E
SiTime Corporation
$0.5263 Yes Not Recommended 26 MHz 50 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP compliant Clock SiTime