Parametric results for: lv包包平时怎么保养【精仿++微wxmpscp】 under XO

Filter Your Search

1 - 10 of 3,176,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Oscillator Type: LVCMOS Sorted By: Operating Frequency-Nom
Select parts from the table below to compare.
Compare
Compare
ASG-D-X-B-1500MHZ
Abracon Corporation
Check for Price Active 1.5 GHz 35 % 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK 450 ps NO 350 ps 2.625 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.0mm x 5.0mm x 1.9mm ABRACON LLC compliant Clock
ASG-D-X-B-1500MHZ-T
Abracon Corporation
Check for Price Active 1.5 GHz 35 % 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 13 INCH 450 ps NO 350 ps 2.625 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.0mm x 5.0mm x 1.9mm ABRACON LLC compliant Clock SMD, 6 PIN
ASG-D-X-A-1500MHZ-T
Abracon Corporation
Check for Price Active 1.5 GHz 35 % 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 13 INCH 450 ps NO 350 ps 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.0mm x 5.0mm x 1.9mm ABRACON LLC compliant Clock SMD, 6 PIN
ASG-D-X-A-1500MHZ
Abracon Corporation
Check for Price Active 1.5 GHz 35 % 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK 450 ps NO 350 ps 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.0mm x 5.0mm x 1.9mm ABRACON LLC compliant Clock
PX-721-HAT-HCBA-1200M00000
Vectron International
Check for Price Yes Yes Obsolete 1.2 GHz 32 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 1.2 ns NO 1.2 ns 2.75 V 2.25 V 55/45 % e4 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.62mm VECTRON INTERNATIONAL compliant Clock
PX-721-EAW-EAAA-1200M00000
Vectron International
Check for Price Yes Obsolete 1.2 GHz 20 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 1.2 ns NO 1.2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.62mm VECTRON INTERNATIONAL compliant Clock
PX-721-HAW-KABA-1200M00000
Vectron International
Check for Price Yes Obsolete 1.2 GHz 50 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 1.2 ns NO 1.2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.62mm VECTRON INTERNATIONAL compliant Clock
PX-721-HAJ-EAAN-1200M00000
Vectron International
Check for Price Yes Yes Obsolete 1.2 GHz 20 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 1.2 ns NO 1.2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.62mm VECTRON INTERNATIONAL compliant Clock
PX-721-EAE-EABA-1200M00000
Vectron International
Check for Price Yes Yes Obsolete 1.2 GHz 20 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 1.2 ns NO 1.2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.62mm VECTRON INTERNATIONAL compliant Clock
PX-721-EAW-EABN-1200M00000
Vectron International
Check for Price Yes Obsolete 1.2 GHz 20 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 1.2 ns NO 1.2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.62mm VECTRON INTERNATIONAL compliant Clock