Filter Your Search
1 - 10 of 3,176,336 results
|
ASG-D-X-B-1500MHZ
Abracon Corporation
|
Check for Price | Active | 1.5 GHz | 35 % | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 450 ps | NO | 350 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | ||||||||
|
ASG-D-X-B-1500MHZ-T
Abracon Corporation
|
Check for Price | Active | 1.5 GHz | 35 % | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 13 INCH | 450 ps | NO | 350 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | SMD, 6 PIN | |||||||
|
ASG-D-X-A-1500MHZ-T
Abracon Corporation
|
Check for Price | Active | 1.5 GHz | 35 % | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 13 INCH | 450 ps | NO | 350 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | SMD, 6 PIN | |||||||
|
ASG-D-X-A-1500MHZ
Abracon Corporation
|
Check for Price | Active | 1.5 GHz | 35 % | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 450 ps | NO | 350 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | ||||||||
|
PX-721-EAJ-GCAA-1200M00000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 1.2 GHz | 30 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
PX-721-EAE-FAAA-1200M00000
Vectron International
|
Check for Price | Yes | Obsolete | 1.2 GHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
PX-721-HAW-FAAA-1200M00000
Vectron International
|
Check for Price | Yes | Obsolete | 1.2 GHz | 25 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 1.2 ns | NO | 1.2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
PX-721-EAE-HCBN-1200M00000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 1.2 GHz | 32 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
PX-721-HAE-EABA-1200M00000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 1.2 GHz | 20 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 1.2 ns | NO | 1.2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
PX-721-EAT-ECAN-1200M00000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 1.2 GHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | compliant | Clock |