Parametric results for: lv包翻新了还值钱吗【精仿++微wxmpscp】 under XO

Filter Your Search

1 - 10 of 3,176,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Oscillator Type: LVCMOS Sorted By: Frequency Stability
Select parts from the table below to compare.
Compare
Compare
8203-6.000VPCNVG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 6 MHz 2000 % 4 pF 3.3 V LVCMOS STANDBY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE 1.9 ns NO 1.9 ns 3.63 V 2.97 V 45/55 % e3 70 °C SURFACE MOUNT 4 YES Matte Tin (Sn) 2.5mm x 2.0mm x 0.6mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock
8203-133.000VPCNSGT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 133 MHz 2000 % 4 pF 3.3 V LVCMOS STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE 1.9 ns NO 1.9 ns 3.63 V 2.97 V 40/60 % e3 70 °C SURFACE MOUNT 4 YES Matte Tin (Sn) 5.0mm x 3.2mm x 0.9mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock
8203-6.000VPCNVGE
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 6 MHz 2000 % 4 pF 3.3 V LVCMOS STANDBY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE 1.9 ns NO 1.9 ns 3.63 V 2.97 V 45/55 % e3 70 °C -20 °C SURFACE MOUNT 4 YES Matte Tin (Sn) 2.5mm x 2.0mm x 0.6mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock
8203-6.000VPCNVGET
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 6 MHz 2000 % 4 pF 3.3 V LVCMOS STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE 1.9 ns NO 1.9 ns 3.63 V 2.97 V 45/55 % e3 70 °C -20 °C SURFACE MOUNT 4 YES Matte Tin (Sn) 2.5mm x 2.0mm x 0.6mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock
8203-133.000VPCNSGRT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 133 MHz 2000 % 4 pF 3.3 V LVCMOS STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE 1.9 ns NO 1.9 ns 3.63 V 2.97 V 40/60 % e3 85 °C -20 °C SURFACE MOUNT 4 YES Matte Tin (Sn) 5.0mm x 3.2mm x 0.9mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock
8203-FREQ1VPCNSGE
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2000 % 4 pF 3.3 V LVCMOS STANDBY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE 1.9 ns NO 80 MHz 6 MHz 1.9 ns 3.63 V 2.97 V 45/55 % e3 70 °C -20 °C SURFACE MOUNT 4 YES Matte Tin (Sn) 5.0mm x 3.2mm x 0.9mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock
8203-6.000VPCNSGET
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 6 MHz 2000 % 4 pF 3.3 V LVCMOS STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE 1.9 ns NO 1.9 ns 3.63 V 2.97 V 45/55 % e3 70 °C -20 °C SURFACE MOUNT 4 YES Matte Tin (Sn) 5.0mm x 3.2mm x 0.9mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock
8203-80.000VPCNVG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 80 MHz 2000 % 4 pF 3.3 V LVCMOS STANDBY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE 1.9 ns NO 1.9 ns 3.63 V 2.97 V 45/55 % e3 70 °C SURFACE MOUNT 4 YES Matte Tin (Sn) 2.5mm x 2.0mm x 0.6mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock
8203-125.000VPCNSG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 125 MHz 2000 % 4 pF 3.3 V LVCMOS STANDBY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE 1.9 ns NO 1.9 ns 3.63 V 2.97 V 40/60 % e3 70 °C SURFACE MOUNT 4 YES Matte Tin (Sn) 5.0mm x 3.2mm x 0.9mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock
8203-6.000VPCNSGE
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 6 MHz 2000 % 4 pF 3.3 V LVCMOS STANDBY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE 1.9 ns NO 1.9 ns 3.63 V 2.97 V 45/55 % e3 70 °C -20 °C SURFACE MOUNT 4 YES Matte Tin (Sn) 5.0mm x 3.2mm x 0.9mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock