Parametric results for: lv名包多少钱【精仿+微wxmpscp】 under XO

Filter Your Search

1 - 10 of 3,176,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Oscillator Type: LVCMOS
Select parts from the table below to compare.
Compare
Compare
SIT2001BC-S3-33N-25.000000E
SiTime Corporation
$0.3899 Yes Active 25 MHz 50 % 15 pF 3.3 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP TSOP5/6,.11,37 compliant Clock SiTime
SIT2001BC-S3-33S-24.000000E
SiTime Corporation
$0.4544 Yes Yes Active 24 MHz 50 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP TSOP5/6,.11,37 compliant Clock
SIT2001BC-S3-33E-48.000000E
SiTime Corporation
$0.4544 Yes Yes Active 48 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP TSOP5/6,.11,37 compliant Clock
SIT2001BC-S3-18S-24.000000E
SiTime Corporation
$0.4544 Yes Yes Active 24 MHz 50 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP TSOP5/6,.11,37 compliant Clock
SIT2001BC-S3-33E-14.745600E
SiTime Corporation
$0.4544 Yes Yes Active 14.7456 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP TSOP5/6,.11,37 compliant Clock
SIT2001BC-S3-33S-27.000000E
SiTime Corporation
$0.4544 Yes Yes Active 27 MHz 50 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP TSOP5/6,.11,37 compliant Clock
SIT2001BC-S3-33S-20.000000E
SiTime Corporation
$0.4544 Yes Yes Active 20 MHz 50 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 4.5 mA 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP TSOP5/6,.11,37 compliant Clock
SIT2001BC-S3-33S-33.333300E
SiTime Corporation
$0.4544 Yes Yes Active 33.3333 MHz 50 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP TSOP5/6,.11,37 compliant Clock
SIT2001BI-S3-33E-50.000000E
SiTime Corporation
$0.4774 Yes Yes Active 50 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP TSOP5/6,.11,37 compliant Clock
SIT2001BI-S3-33E-48.000000E
SiTime Corporation
$0.4774 Yes Yes Active 48 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP SOT23-5 compliant Clock