Filter Your Search
1 - 10 of 3,176,336 results
|
NH25M22TE
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 10 MHz | 0.003 % | 0.05 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | NO | 0.001 ppm | 2 W | 3.3V | 3.465 V | 3.135 V | 3.3 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 7 | DILCC7,1,350/300/200 | YES | 25.4mm x 22mm x 12.1mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | |||||||||||||||
|
SIT5711AI-KW-33E-10.000000
SiTime Corporation
|
Check for Price | Not Recommended | 10 MHz | 0.005 % | 0.035 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | NO | 0.0003 ppm | 1.1 W | 3.3V | 3.465 V | 3.135 V | 2.3 W | 3.05 Minute | 85 °C | -40 °C | SURFACE MOUNT | 10 | DILCC10,.28,188 | YES | 9mm x 7mm x 6.19mm | unknown | Clock | SiTime | |||||||||||||||
|
SIT5711AI-KW-33N-1.000000
SiTime Corporation
|
Check for Price | Not Recommended | 1 MHz | 0.005 % | 0.23 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | MIL-STD-883F | NO | 0.0003 ppm | 1.1 W | 3.3V | 333.333 mA | 3.465 V | 3.135 V | 2.3 W | 2.5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 10 | DILCC10,.28,59 | YES | 9.0mm x 7.0mm x 6.19mm | unknown | Clock | SiTime | ||||||||||||||
|
SIT5711AI-KW-33E-1.000000
SiTime Corporation
|
Check for Price | Not Recommended | 1 MHz | 0.005 % | 0.23 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; MIL-STD-883F | NO | 0.0003 ppm | 1.1 W | 3.3V | 333.333 mA | 3.465 V | 3.135 V | 2.3 W | 2.5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 10 | DILCC10,.28,59 | YES | 9.0mm x 7.0mm x 6.19mm | unknown | Clock | SiTime | ||||||||||||||
|
EB52E9B1V-13.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 13 MHz | 0.28 % | 15 pF | 3.3 V | LVCMOS | EB52E9 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock | |||||||||||||||
|
EB52E9B1V-13.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 13 MHz | 0.28 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | 10 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock | |||||||||||||||
|
EB52E9B1V-09.720MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 9.72 MHz | 0.28 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | 10 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | not_compliant | Clock | |||||||||||||||
|
EB52E9C1V-12.800MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 12.8 MHz | 0.28 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock | |||||||||||||||
|
EB52E9C1V-10.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 MHz | 0.28 % | 15 pF | 3.3 V | LVCMOS | EB52E9 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock | |||||||||||||||
|
EB52E9C1V-10.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 MHz | 0.28 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock | ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | EAR99 | 8542.31.00.01 |