Parametric results for: lv男士手包细节图【精仿+微wxmpscp】 under XO

Filter Your Search

1 - 10 of 3,176,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Oscillator Type: LVCMOS Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
S1644A24.0000
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 24 MHz 25 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; BULK 5 ns NO 80 MHz 1.8432 MHz 6 mA 5 ns 8 mA 2.625 V 2.375 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,86/63 YES Gold (Au) 3.2mm x 2.5mm x 1.0mm PERICOM SEMICONDUCTOR CORP LCC4,.09X.12,86/63 compliant EAR99 Clock
S1644A80.0000
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 80 MHz 25 % 15 pF LVCMOS S1644 ENABLE/DISABLE FUNCTION; BULK 5 ns NO 5 ns 2.625 V 2.375 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) 3.2mm x 2.5mm x 1.0mm PERICOM SEMICONDUCTOR CORP compliant EAR99 Clock
S1644A12.0000
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 12 MHz 25 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; BULK 5 ns NO 80 MHz 1.8432 MHz 6 mA 5 ns 8 mA 2.625 V 2.375 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,86/63 YES Gold (Au) 3.2mm x 2.5mm x 1.0mm PERICOM SEMICONDUCTOR CORP LCC4,.09X.12,86/63 compliant EAR99 Clock
S1644A50.0000
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 50 MHz 25 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; BULK 5 ns NO 80 MHz 1.8432 MHz 6 mA 5 ns 8 mA 2.625 V 2.375 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,86/63 YES Gold (Au) 3.2mm x 2.5mm x 1.0mm PERICOM SEMICONDUCTOR CORP LCC4,.09X.12,86/63 compliant EAR99 Clock
S1644A10.0000
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 10 MHz 25 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; BULK 5 ns NO 80 MHz 1.8432 MHz 6 mA 5 ns 8 mA 2.625 V 2.375 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,86/63 YES Gold (Au) 3.2mm x 2.5mm x 1.0mm PERICOM SEMICONDUCTOR CORP LCC4,.09X.12,86/63 compliant EAR99 Clock
S1644A48.0000
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 48 MHz 25 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; BULK 5 ns NO 80 MHz 1.8432 MHz 6 mA 5 ns 8 mA 2.625 V 2.375 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,86/63 YES Gold (Au) 3.2mm x 2.5mm x 1.0mm PERICOM SEMICONDUCTOR CORP LCC4,.09X.12,86/63 compliant EAR99 Clock
S1644A27.0000
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 27 MHz 25 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; BULK 5 ns NO 80 MHz 1.8432 MHz 6 mA 5 ns 8 mA 2.625 V 2.375 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,86/63 YES Gold (Au) 3.2mm x 2.5mm x 1.0mm PERICOM SEMICONDUCTOR CORP LCC4,.09X.12,86/63 compliant EAR99 Clock
S1644A14.7456
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 14.7456 MHz 25 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; BULK 5 ns NO 80 MHz 1.8432 MHz 6 mA 5 ns 8 mA 2.625 V 2.375 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,86/63 YES Gold (Au) 3.2mm x 2.5mm x 1.0mm PERICOM SEMICONDUCTOR CORP LCC4,.09X.12,86/63 compliant EAR99 Clock
S1644A24.5760
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 24.576 MHz 25 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; BULK 5 ns NO 80 MHz 1.8432 MHz 6 mA 5 ns 8 mA 2.625 V 2.375 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,86/63 YES Gold (Au) 3.2mm x 2.5mm x 1.0mm PERICOM SEMICONDUCTOR CORP LCC4,.09X.12,86/63 compliant EAR99 Clock
S1644A40.0000
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 40 MHz 25 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; BULK 5 ns NO 80 MHz 1.8432 MHz 6 mA 5 ns 8 mA 2.625 V 2.375 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,86/63 YES Gold (Au) 3.2mm x 2.5mm x 1.0mm PERICOM SEMICONDUCTOR CORP LCC4,.09X.12,86/63 compliant EAR99 Clock