Filter Your Search
1 - 10 of 3,176,336 results
|
S1644A50.0000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 80 MHz | 1.8432 MHz | 6 mA | 5 ns | 8 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,86/63 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | LCC4,.09X.12,86/63 | compliant | EAR99 | Clock | ||||
|
S1644A80.0000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 80 MHz | 25 % | 15 pF | LVCMOS | S1644 | ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | ||||||||||||
|
S1644A24.0000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 24 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 80 MHz | 1.8432 MHz | 6 mA | 5 ns | 8 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,86/63 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | LCC4,.09X.12,86/63 | compliant | EAR99 | Clock | ||||
|
S1644A12.0000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 80 MHz | 1.8432 MHz | 6 mA | 5 ns | 8 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,86/63 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | LCC4,.09X.12,86/63 | compliant | EAR99 | Clock | ||||
|
S1644A14.7456
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 14.7456 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 80 MHz | 1.8432 MHz | 6 mA | 5 ns | 8 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,86/63 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | LCC4,.09X.12,86/63 | compliant | EAR99 | Clock | ||||
|
S1644A48.0000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 48 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 80 MHz | 1.8432 MHz | 6 mA | 5 ns | 8 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,86/63 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | LCC4,.09X.12,86/63 | compliant | EAR99 | Clock | ||||
|
S1644A10.0000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 10 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 80 MHz | 1.8432 MHz | 6 mA | 5 ns | 8 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,86/63 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | LCC4,.09X.12,86/63 | compliant | EAR99 | Clock | ||||
|
S1644A24.5760
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 24.576 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 80 MHz | 1.8432 MHz | 6 mA | 5 ns | 8 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,86/63 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | LCC4,.09X.12,86/63 | compliant | EAR99 | Clock | ||||
|
S1644A27.0000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 27 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 80 MHz | 1.8432 MHz | 6 mA | 5 ns | 8 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,86/63 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | LCC4,.09X.12,86/63 | compliant | EAR99 | Clock | ||||
|
S1644A40.0000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 40 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 80 MHz | 1.8432 MHz | 6 mA | 5 ns | 8 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,86/63 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | LCC4,.09X.12,86/63 | compliant | EAR99 | Clock |