Parametric results for: lv钱包编码位置在哪【精仿++微wxmpscp】 under XO

Filter Your Search

1 - 10 of 3,176,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Oscillator Type: LVCMOS Sorted By: Frequency Stability
Select parts from the table below to compare.
Compare
Compare
NH25M22TE
Nihon Dempa Kogyo Co Ltd
Check for Price Yes Active 10 MHz 0.003 % 0.05 PPM/YEAR 15 pF 3.3 V LVCMOS NO 0.001 ppm 2 W 3.3V 3.465 V 3.135 V 3.3 W 3 Minute 85 °C -40 °C SURFACE MOUNT 7 DILCC7,1,350/300/200 YES 25.4mm x 22mm x 12.1mm NIHON DEMPA KOGYO CO LTD unknown Clock
SIT5711AI-KW-33E-10.000000
SiTime Corporation
Check for Price Not Recommended 10 MHz 0.005 % 0.035 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION NO 0.0003 ppm 1.1 W 3.3V 3.465 V 3.135 V 2.3 W 3.05 Minute 85 °C -40 °C SURFACE MOUNT 10 DILCC10,.28,188 YES 9mm x 7mm x 6.19mm unknown Clock SiTime
SIT5711AI-KW-33N-1.000000
SiTime Corporation
Check for Price Not Recommended 1 MHz 0.005 % 0.23 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS MIL-STD-883F NO 0.0003 ppm 1.1 W 3.3V 333.333 mA 3.465 V 3.135 V 2.3 W 2.5 Minute 85 °C -40 °C SURFACE MOUNT 10 DILCC10,.28,59 YES 9.0mm x 7.0mm x 6.19mm unknown Clock SiTime
SIT5711AI-KW-33E-1.000000
SiTime Corporation
Check for Price Not Recommended 1 MHz 0.005 % 0.23 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; MIL-STD-883F NO 0.0003 ppm 1.1 W 3.3V 333.333 mA 3.465 V 3.135 V 2.3 W 2.5 Minute 85 °C -40 °C SURFACE MOUNT 10 DILCC10,.28,59 YES 9.0mm x 7.0mm x 6.19mm unknown Clock SiTime
EB52E9B1V-13.000M
Ecliptek Corporation
Check for Price Yes Yes Obsolete 13 MHz 0.28 % 15 pF 3.3 V LVCMOS EB52E9 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 5 ns NO 5 ns 3.465 V 3.135 V 55/45 % e4 60 °C -10 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 2.0mm ECLIPTEK CORP compliant Clock
EB52E9B1V-13.000MTR
Ecliptek Corporation
Check for Price Yes Yes Obsolete 13 MHz 0.28 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 5 ns NO 5 ns 3.465 V 3.135 V 55/45 % e4 60 °C -10 °C SURFACE MOUNT 10 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 2.0mm ECLIPTEK CORP compliant Clock
EB52E9B1V-09.720MTR
Ecliptek Corporation
Check for Price Yes Yes Obsolete 9.72 MHz 0.28 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 5 ns NO 5 ns 3.465 V 3.135 V 55/45 % e4 60 °C -10 °C SURFACE MOUNT 10 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 2.0mm ECLIPTEK CORP not_compliant Clock
EB52E9C1V-12.800MTR
Ecliptek Corporation
Check for Price Yes Yes Obsolete 12.8 MHz 0.28 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 5 ns NO 5 ns 3.465 V 3.135 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 10 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 2.0mm ECLIPTEK CORP compliant Clock
EB52E9C1V-10.000M
Ecliptek Corporation
Check for Price Yes Yes Obsolete 10 MHz 0.28 % 15 pF 3.3 V LVCMOS EB52E9 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 5 ns NO 5 ns 3.465 V 3.135 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 2.0mm ECLIPTEK CORP compliant Clock
EB52E9C1V-10.000MTR
Ecliptek Corporation
Check for Price Yes Yes Obsolete 10 MHz 0.28 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 5 ns NO 5 ns 3.465 V 3.135 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 10 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 2.0mm ECLIPTEK CORP compliant Clock ROHS COMPLIANT, CERAMIC, SMD, 10 PIN EAR99 8542.31.00.01