Filter Your Search
1 - 10 of 12,687,289 results
|
8203-6.000VPCNVG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 6 MHz | 2000 % | 4 pF | 3.3 V | LVCMOS | STANDBY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE | 1.9 ns | NO | 1.9 ns | 3.63 V | 2.97 V | 45/55 % | e3 | 70 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) | 2.5mm x 2.0mm x 0.6mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||||
|
8203-133.000VPCNSGT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 133 MHz | 2000 % | 4 pF | 3.3 V | LVCMOS | STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE | 1.9 ns | NO | 1.9 ns | 3.63 V | 2.97 V | 40/60 % | e3 | 70 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) | 5.0mm x 3.2mm x 0.9mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||||
|
8203-6.000VPCNVGE
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 6 MHz | 2000 % | 4 pF | 3.3 V | LVCMOS | STANDBY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE | 1.9 ns | NO | 1.9 ns | 3.63 V | 2.97 V | 45/55 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) | 2.5mm x 2.0mm x 0.6mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||
|
8203-6.000VPCNVGET
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 6 MHz | 2000 % | 4 pF | 3.3 V | LVCMOS | STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE | 1.9 ns | NO | 1.9 ns | 3.63 V | 2.97 V | 45/55 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) | 2.5mm x 2.0mm x 0.6mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||
|
8203-133.000VPCNSGRT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 133 MHz | 2000 % | 4 pF | 3.3 V | LVCMOS | STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE | 1.9 ns | NO | 1.9 ns | 3.63 V | 2.97 V | 40/60 % | e3 | 85 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) | 5.0mm x 3.2mm x 0.9mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||
|
8203-FREQ1VPCNSGE
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2000 % | 4 pF | 3.3 V | LVCMOS | STANDBY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE | 1.9 ns | NO | 80 MHz | 6 MHz | 1.9 ns | 3.63 V | 2.97 V | 45/55 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) | 5.0mm x 3.2mm x 0.9mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8203-133VPCNVGR
Integrated Device Technology Inc
|
Check for Price | Transferred | 133 MHz | 2000 % | 4 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION; SUPPL... more | 1.9 ns | NO | 1.9 ns | 40/60 % | 85 °C | -20 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.6mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||||||||||
|
8203-6.000VPCNSGET
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 6 MHz | 2000 % | 4 pF | 3.3 V | LVCMOS | STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE | 1.9 ns | NO | 1.9 ns | 3.63 V | 2.97 V | 45/55 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) | 5.0mm x 3.2mm x 0.9mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||
|
8203-80.000VPCNVG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 80 MHz | 2000 % | 4 pF | 3.3 V | LVCMOS | STANDBY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE | 1.9 ns | NO | 1.9 ns | 3.63 V | 2.97 V | 45/55 % | e3 | 70 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) | 2.5mm x 2.0mm x 0.6mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||||
|
8203-125.000VPCNSG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 2000 % | 4 pF | 3.3 V | LVCMOS | STANDBY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE | 1.9 ns | NO | 1.9 ns | 3.63 V | 2.97 V | 40/60 % | e3 | 70 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) | 5.0mm x 3.2mm x 0.9mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock |