Filter Your Search
1 - 10 of 435 results
|
HXO-NGBW62.5MHZ
Matel Sas
|
Check for Price | Contact Manufacturer | 62.5 MHz | 50 % | 15 pF | 1.5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 1.65 V | 1.35 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.9mm | MATEL | unknown | Clock | ||
|
HXO-NGCWT1MHZ
Matel Sas
|
Check for Price | Contact Manufacturer | 1 MHz | 100 % | 15 pF | 1.5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 1.65 V | 1.35 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.9mm | MATEL | unknown | Clock | ||
|
HXO-NGBM25MHZ
Matel Sas
|
Check for Price | Contact Manufacturer | 25 MHz | 50 % | 15 pF | 1.5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 1.65 V | 1.35 V | 40/60 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.9mm | MATEL | unknown | Clock | ||
|
HXO-NGAMT25MHZ
Matel Sas
|
Check for Price | Contact Manufacturer | 25 MHz | 25 % | 15 pF | 1.5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 1.65 V | 1.35 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.9mm | MATEL | unknown | Clock | ||
|
HXO-NGAWT25MHZ
Matel Sas
|
Check for Price | Contact Manufacturer | 25 MHz | 25 % | 15 pF | 1.5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 1.65 V | 1.35 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.9mm | MATEL | unknown | Clock | ||
|
HXO-NGAE25MHZ
Matel Sas
|
Check for Price | Contact Manufacturer | 25 MHz | 25 % | 15 pF | 1.5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 1.65 V | 1.35 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.9mm | MATEL | unknown | Clock | ||
|
HXO-NGAW1MHZ
Matel Sas
|
Check for Price | Contact Manufacturer | 1 MHz | 25 % | 15 pF | 1.5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 1.65 V | 1.35 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.9mm | MATEL | unknown | Clock | ||
|
HXO-NGCE62.5MHZ
Matel Sas
|
Check for Price | Contact Manufacturer | 62.5 MHz | 100 % | 15 pF | 1.5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 1.65 V | 1.35 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.9mm | MATEL | unknown | Clock | ||
|
HXO-NGBET25MHZ
Matel Sas
|
Check for Price | Contact Manufacturer | 25 MHz | 50 % | 15 pF | 1.5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 1.65 V | 1.35 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.9mm | MATEL | unknown | Clock | ||
|
HXO-NGAET25MHZ
Matel Sas
|
Check for Price | Contact Manufacturer | 25 MHz | 25 % | 15 pF | 1.5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 1.65 V | 1.35 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.9mm | MATEL | unknown | Clock |