Filter Your Search
1 - 10 of 435 results
|
20.000MHZXON91050UMBS
Euroquartz Ltd
|
Check for Price | Obsolete | 20 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | EUROQUARTZ LTD | compliant | Clock | ||||||||||||
|
CXO-N-120.0M,100/100/-/I
Statek Corporation
|
Check for Price | Yes | Obsolete | 120 MHz | 100 % | 15 pF | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 6 ns | NO | 120 MHz | 300 kHz | 6 ns | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.4,275/130 | YES | Gold (Au) | 10.16mm x 4.57mm x 1.4mm | STATEK CORP | compliant | Clock | LCC4,.2X.4,275/130 | |||||
|
1.250MHZXON53100UMC
Euroquartz Ltd
|
Check for Price | Yes | Obsolete | 1.25 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 1.98 V | 1.62 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | EUROQUARTZ LTD | compliant | Clock | |||||||||||
|
HXO-NGCE62.5MHZ
Matel Sas
|
Check for Price | Contact Manufacturer | 62.5 MHz | 100 % | 15 pF | 1.5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 1.65 V | 1.35 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.9mm | MATEL | unknown | Clock | |||||||||||
|
1.250MHZXON53100UMB
Euroquartz Ltd
|
Check for Price | Yes | Obsolete | 1.25 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 2.75 V | 2.25 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | EUROQUARTZ LTD | compliant | Clock | |||||||||||
|
60.000MHZXON53050UM
Euroquartz Ltd
|
Check for Price | Yes | Obsolete | 60 MHz | 50 % | 15 pF | 5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | EUROQUARTZ LTD | compliant | Clock | |||||||||||
|
HXO-NCAE25MHZ
Matel Sas
|
Check for Price | Contact Manufacturer | 25 MHz | 25 % | 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.9mm | MATEL | unknown | Clock | |||||||||||
|
CXO-N-SM5-120.0M,100/50/-/C
Statek Corporation
|
Check for Price | Yes | Obsolete | 120 MHz | 50 % | 15 pF | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 6 ns | NO | 120 MHz | 300 kHz | 6 ns | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.4,275/130 | YES | 10.16mm x 4.57mm x 1.4mm | STATEK CORP | compliant | Clock | LCC4,.2X.4,275/130 | ||||||||
|
125.000MHZXON91100UMB
Euroquartz Ltd
|
Check for Price | Yes | Obsolete | 125 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 2.75 V | 2.25 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | EUROQUARTZ LTD | compliant | Clock | |||||||||||
|
HXO-NGBM25MHZ
Matel Sas
|
Check for Price | Contact Manufacturer | 25 MHz | 50 % | 15 pF | 1.5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 1.65 V | 1.35 V | 40/60 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.9mm | MATEL | unknown | Clock |