Parametric results for: 别人的Line密码用什么办法可以盗取【咨询Telegram:@DS889】 under Linear Regulator ICs

Filter Your Search

1 - 10 of 652,512 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
LT1521CS8#TRPBF
Linear Technology
Check for Price Yes Transferred 500 mV 300 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 0.034 1.5 % 1 20 V 3.8 V BIPOLAR R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
LT3062IDCB#TRPBF
Analog Devices Inc
Check for Price No Yes Active 300 mV 200 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 530 mV 44.4 V 1.5 V 0.0155 0.666 % 1 40 V 600 mV BIPOLAR R-PDSO-N8 e3 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,18 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 450 µm DUAL 2 mm 3 mm 800 µm ANALOG DEVICES INC 8 05-08-1718 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Analog Devices
MAX1793EUE50+
Analog Devices Inc
Check for Price Yes Active 5 V 210 mV 1 A 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 6 V 0.15 0.003 % 1 5 V 1.25 V PMOS 3 % R-PDSO-G16 e3 Not Qualified 1 150 °C 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm ANALOG DEVICES INC 16-TSSOP_4.4_EP-4.4_MM 1.10 MM HEIGHT, TSSOP-16 16 16-TSSOP_4.4_EP-4.4_MM compliant Adjustable,Positive,Single Output,Ldo Analog Devices 2000-04-07
LM2931AS-5.0/NOPB
Texas Instruments
$1.7305 Yes No Active 26 V 6 V 5 V 300 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.03 % 0.05 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G3 e3 Not Qualified 3 125 °C -40 °C 85 °C -40 °C 245 30 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.64 mm 10.16 mm 4.79 mm TEXAS INSTRUMENTS INC D2PAK ROHS COMPLIANT, TO-263, 3 PIN 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP3981I-3.3MDC
National Semiconductor Corporation
Check for Price Transferred 6 V 3.8 V 3.3 V 132 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 6.5 V 0.0363 % 0.049 % 1 3.399 V 3.201 V CMOS 3 % X-XUUC-N Not Qualified 125 °C -40 °C UNSPECIFIED DIE DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER NATIONAL SEMICONDUCTOR CORP DIE, DIE OR CHIP unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
ADP7142WAUJZ-5.0-R7
Analog Devices Inc
Check for Price No Yes Active 40 V 6 V 5 V 200 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 420 mV 44 V 0.017 % 0.03998 % 1 5.09 V 4.91 V CMOS 1.8 % R-PDSO-G5 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY VSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ANALOG DEVICES INC TSOT-5 5 UJ-5 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LX8213-12ISE-TR
Microchip Technology Inc
Check for Price Yes Obsolete 6 V 2.5 V 1.2 V 170 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 6.5 V 0.0024 % 0.0084 % 1 1.224 V 1.176 V CMOS 2 % R-PDSO-G5 e3 150 °C 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1.45 mm MICROCHIP TECHNOLOGY INC compliant Fixed,Positive,Single Output,Ldo
AZ78L09ZTR-E1
Diodes-BCD
Check for Price Yes Yes Transferred 18 V 12 V 9 V 3 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 20 V 0.075 % 0.09 % 1 9.45 V 8.55 V BIPOLAR 5 % O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL AMMO PACK NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM BCD SEMICONDUCTOR MANUFACTURING LTD TO-92 TO-92, SIP3,.1,50 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
RP170H271D-T1-KE
Ricoh Electronic Devices Co Ltd
Check for Price Transferred 10 V 3.2 V 2.7 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 0.0459 % 0.085 % 1 2.7945 V 2.592 V 4 % R-PDSO-F5 150 °C -40 °C 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY HLSOF FL5/6,.1,60 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm RICOH ELECTRONIC DEVICES CO LTD , unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo 2019-01-08
LR9203DG-15-AE5-R
Unisonic Technologies Co Ltd
Check for Price Active 6 V 2 V 1.5 V 440 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 6.5 V 0.018 % 0.05 % 1 1.53 V 1.47 V CMOS 2 % R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY RECTANGULAR TR YES GULL WING DUAL UNISONIC TECHNOLOGIES CO LTD compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo 2018-09-13