Filter Your Search
1 - 10 of 652,512 results
|
MC33765DTB-30R2
onsemi
|
Check for Price | Obsolete | 5.3 V | 3 V | 2.8 V | 170 mV | 30 mA | 2.8 V | 170 mV | 40 mA | 5 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 5.3 V | 5 | 2.85 V | 2.7 V | 2.85 V | 2.7 V | BIPOLAR | 3 % | R-PDSO-G16 | Not Qualified | 125 °C | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||
|
MC33765DTB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.3 V | 3 V | 2.8 V | 30 mA | 2.8 V | 170 mV | 40 mA | 5 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 5 | 2.85 V | 2.7 V | 2.85 V | 2.7 V | R-PDSO-G16 | e4 | COMMERCIAL | 125 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP, | 16 | unknown | Fixed,Positive,Multiple Output,Ldo | |||||||||||||||||
|
MC33765DTBR2
onsemi
|
Check for Price | Yes | Obsolete | 5.3 V | 3 V | 2.8 V | 30 mA | 2.8 V | 170 mV | 40 mA | 5 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 5.3 V | 5 | 2.85 V | 2.7 V | 2.85 V | 2.7 V | BIPOLAR | 2 % | R-PDSO-G16 | e4 | Not Qualified | 125 °C | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ON SEMICONDUCTOR | TSSOP-16 | LEAD FREE, TSSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 948F-01 | onsemi | |||||||
|
MC33765DTBG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.3 V | 3 V | 2.8 V | 30 mA | 2.8 V | 170 mV | 40 mA | 5 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 5 | 2.85 V | 2.7 V | 2.85 V | 2.7 V | R-PDSO-G16 | e4 | COMMERCIAL | NOT SPECIFIED | 125 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||
|
SA57003DH
NXP Semiconductors
|
Check for Price | Obsolete | 8 V | 4 V | 2.5 V | 200 mA | 2.8 V | 200 mV | 200 mA | 5 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 0.06 % | 5 | 2.58 V | 2.42 V | 2.88 V | 2.42 V | 3.2 % | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||||||
|
MC33765DTBR2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.3 V | 3 V | 2.8 V | 30 mA | 2.8 V | 170 mV | 40 mA | 5 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 5 | 2.85 V | 2.7 V | 2.85 V | 2.7 V | R-PDSO-G16 | e4 | COMMERCIAL | 125 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP, | 16 | unknown | Fixed,Positive,Multiple Output,Ldo | |||||||||||||||||
|
MC33765DTBR2G
onsemi
|
Check for Price | Yes | Obsolete | 5.3 V | 3 V | 2.8 V | 30 mA | 2.8 V | 170 mV | 40 mA | 5 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 5.3 V | 5 | 2.85 V | 2.7 V | 2.85 V | 2.7 V | BIPOLAR | 2 % | R-PDSO-G16 | e4 | Not Qualified | 125 °C | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ON SEMICONDUCTOR | TSSOP-16 | LEAD FREE, TSSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 948F-01 | onsemi | |||||||
|
MC33765DTBG
onsemi
|
Check for Price | Yes | Obsolete | 5.3 V | 3 V | 2.8 V | 30 mA | 2.8 V | 170 mV | 40 mA | 5 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 5.3 V | 5 | 2.85 V | 2.7 V | 2.85 V | 2.7 V | BIPOLAR | 2 % | R-PDSO-G16 | e4 | Not Qualified | 125 °C | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ON SEMICONDUCTOR | TSSOP-16 | LEAD FREE, TSSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 948F-01 | onsemi | ||||||||
|
MC33765DTB
onsemi
|
Check for Price | Yes | Obsolete | 5.3 V | 3 V | 2.8 V | 30 mA | 2.8 V | 170 mV | 40 mA | 5 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 5.3 V | 5 | 2.85 V | 2.7 V | 2.85 V | 2.7 V | BIPOLAR | 2 % | R-PDSO-G16 | e4 | Not Qualified | 125 °C | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ON SEMICONDUCTOR | TSSOP-16 | LEAD FREE, TSSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 948F-01 | onsemi | ||||||||
|
MC33765DTB-030
onsemi
|
Check for Price | Obsolete | 5.3 V | 3 V | 2.8 V | 110 mV | 30 mA | 2.8 V | 170 mV | 40 mA | 5 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 5 | 2.85 V | 2.7 V | 2.85 V | 2.7 V | 3.6 % | R-PDSO-G16 | Not Qualified | 125 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |