Parametric results for: 有谁会盗取Line密码【咨询Telegram:@dht28】 under Linear Regulator ICs

Filter Your Search

1 - 10 of 652,512 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MC33765DTB-30R2
onsemi
Check for Price Obsolete 5.3 V 3 V 2.8 V 170 mV 30 mA 2.8 V 170 mV 40 mA 5 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 170 mV 5.3 V 5 2.85 V 2.7 V 2.85 V 2.7 V BIPOLAR 3 % R-PDSO-G16 Not Qualified 125 °C 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ON SEMICONDUCTOR TSSOP TSSOP, TSSOP16,.25 16 unknown EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MC33765DTB
Rochester Electronics LLC
Check for Price Yes Yes Active 5.3 V 3 V 2.8 V 30 mA 2.8 V 170 mV 40 mA 5 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 170 mV 5 2.85 V 2.7 V 2.85 V 2.7 V R-PDSO-G16 e4 COMMERCIAL 125 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ROCHESTER ELECTRONICS LLC TSSOP TSSOP, 16 unknown Fixed,Positive,Multiple Output,Ldo
MC33765DTBR2
onsemi
Check for Price Yes Obsolete 5.3 V 3 V 2.8 V 30 mA 2.8 V 170 mV 40 mA 5 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 170 mV 5.3 V 5 2.85 V 2.7 V 2.85 V 2.7 V BIPOLAR 2 % R-PDSO-G16 e4 Not Qualified 125 °C 85 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ON SEMICONDUCTOR TSSOP-16 LEAD FREE, TSSOP-16 16 unknown EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo 948F-01 onsemi
MC33765DTBR2
Rochester Electronics LLC
Check for Price Yes Yes Active 5.3 V 3 V 2.8 V 30 mA 2.8 V 170 mV 40 mA 5 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 170 mV 5 2.85 V 2.7 V 2.85 V 2.7 V R-PDSO-G16 e4 COMMERCIAL 125 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ROCHESTER ELECTRONICS LLC TSSOP TSSOP, 16 unknown Fixed,Positive,Multiple Output,Ldo
MC33765DTBG
Rochester Electronics LLC
Check for Price Yes Yes Active 5.3 V 3 V 2.8 V 30 mA 2.8 V 170 mV 40 mA 5 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 170 mV 5 2.85 V 2.7 V 2.85 V 2.7 V R-PDSO-G16 e4 COMMERCIAL NOT SPECIFIED 125 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 16 unknown Fixed,Positive,Multiple Output,Ldo
SA57003DH
NXP Semiconductors
Check for Price Obsolete 8 V 4 V 2.5 V 200 mA 2.8 V 200 mV 200 mA 5 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 200 mV 0.06 % 5 2.58 V 2.42 V 2.88 V 2.42 V 3.2 % R-PDSO-G16 Not Qualified 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm NXP SEMICONDUCTORS TSSOP TSSOP, 16 unknown EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MC33765DTBG
onsemi
Check for Price Yes Obsolete 5.3 V 3 V 2.8 V 30 mA 2.8 V 170 mV 40 mA 5 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 170 mV 5.3 V 5 2.85 V 2.7 V 2.85 V 2.7 V BIPOLAR 2 % R-PDSO-G16 e4 Not Qualified 125 °C 85 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ON SEMICONDUCTOR TSSOP-16 LEAD FREE, TSSOP-16 16 unknown EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo 948F-01 onsemi
MC33765DTBR2G
onsemi
Check for Price Yes Obsolete 5.3 V 3 V 2.8 V 30 mA 2.8 V 170 mV 40 mA 5 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 170 mV 5.3 V 5 2.85 V 2.7 V 2.85 V 2.7 V BIPOLAR 2 % R-PDSO-G16 e4 Not Qualified 125 °C 85 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ON SEMICONDUCTOR TSSOP-16 LEAD FREE, TSSOP-16 16 unknown EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo 948F-01 onsemi
MC33765DTB
onsemi
Check for Price Yes Obsolete 5.3 V 3 V 2.8 V 30 mA 2.8 V 170 mV 40 mA 5 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 170 mV 5.3 V 5 2.85 V 2.7 V 2.85 V 2.7 V BIPOLAR 2 % R-PDSO-G16 e4 Not Qualified 125 °C 85 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ON SEMICONDUCTOR TSSOP-16 LEAD FREE, TSSOP-16 16 unknown EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo 948F-01 onsemi
MC33765DTB-030
onsemi
Check for Price Obsolete 5.3 V 3 V 2.8 V 110 mV 30 mA 2.8 V 170 mV 40 mA 5 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 170 mV 5 2.85 V 2.7 V 2.85 V 2.7 V 3.6 % R-PDSO-G16 Not Qualified 125 °C 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ON SEMICONDUCTOR TSSOP TSSOP, 16 unknown EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo