Parametric results for: ADP1765ACPZ-1.5-R7 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adp1765acpz15r7 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ADP1765ACPZ-1.5-R7
Analog Devices Inc
Check for Price No Yes Active 1.98 V 1.7 V 1.5 V 200 mV 5 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 0.02205 % 1 1.5112 V 1.4887 V CMOS 0.8 % S-XQCC-N16 e3 3 125 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm ANALOG DEVICES INC LFCSP-16 16 CP-16-48 compliant 2017-01-26 Fixed,Positive,Single Output,Ldo Analog Devices