Filter Your Search
1 - 1 of 1 results
|
ADP1765ACPZ-1.5-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.98 V | 1.7 V | 1.5 V | 200 mV | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.02205 % | 1 | 1.5112 V | 1.4887 V | CMOS | 0.8 % | S-XQCC-N16 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | LFCSP-16 | 16 | CP-16-48 | compliant | 2017-01-26 | Fixed,Positive,Single Output,Ldo | Analog Devices |