Filter Your Search
1 - 3 of 3 results
|
MAX8881EUT33-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | 4.3 V | 3.3 V | 100 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 14 V | 0.0127 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 150 °C | 240 | 20 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TINY SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MAX8881EUT33+T
Maxim Integrated Products
|
$1.2345 | Yes | Yes | Transferred | 12 V | 4.3 V | 3.3 V | 100 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 14 V | 0.0127 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TINY SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MAX8881EUT33+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 4.3 V | 3.3 V | 100 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 14 V | 0.0127 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | 6-SOT_23-N/A | TINY SOT-23, 6 PIN | 6 | compliant | Fixed,Positive,Single Output,Ldo | 6-SOT_23-N/A | 2000-04-01 | Analog Devices |