Parametric results for: TPS758A01KTTT under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: tps758a01kttt Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
TPS758A01KTTT
Texas Instruments
$3.8116 Yes Obsolete 5.5 V 3.3 V 1 V 300 mA 1 YES ADJUSTABLE FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 6 V 0.1 0.00495 % 1 3.399 V 99 mV CMOS R-PSSO-G5 e3 Not Qualified 2 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.7 mm SINGLE 8.925 mm 10.16 mm 5.13 mm TEXAS INSTRUMENTS INC D2PAK D2PAK-5 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS758A01KTTTG3
Texas Instruments
Check for Price Yes Yes Obsolete 3 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 6 V 0.1 1 5 V 1.22 V PMOS R-PSSO-G5 e3 Not Qualified 2 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.7 mm SINGLE 8.925 mm 10.16 mm 5.13 mm TEXAS INSTRUMENTS INC D2PAK TO-263, SMSIP5H,.6,67TB 4 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
TPS758A01KTTT
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 3.399 V 99 mV R-PSSO-G5 e3 2 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.7 mm SINGLE 8.925 mm 10.16 mm 5.13 mm ROCHESTER ELECTRONICS LLC D2PAK GREEN, PLASTIC, D2PAK-5 5 unknown Fixed,Positive,Single Output,Ldo