Filter Your Search
1 - 3 of 3 results
|
TPS758A01KTTT
Texas Instruments
|
$3.8116 | Yes | Obsolete | 5.5 V | 3.3 V | 1 V | 300 mA | 1 | YES | ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 6 V | 0.1 | 0.00495 % | 1 | 3.399 V | 99 mV | CMOS | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | D2PAK-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
TPS758A01KTTTG3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 0.1 | 1 | 5 V | 1.22 V | PMOS | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||
|
TPS758A01KTTT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.399 V | 99 mV | R-PSSO-G5 | e3 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | ROCHESTER ELECTRONICS LLC | D2PAK | GREEN, PLASTIC, D2PAK-5 | 5 | unknown | Fixed,Positive,Single Output,Ldo |