Parametric results for: tda8137 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tda8137 Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
TDA8137
STMicroelectronics
Check for Price No No Active 14 V 7 V 5.1 V 1.4 V 600 mA 5.1 V 600 mA 2 NO FIXED FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR 20 V 0.05 % 0.1 % 1 5.3 V 4.9 V BIPOLAR 2 % R-PZFM-T7 e0 Not Qualified 150 °C 150 °C 7 PLASTIC/EPOXY ZIP ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 1.27 mm ZIG-ZAG STMICROELECTRONICS ZFM HEPTAWATT-7 7 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Standard Drop