Filter Your Search
1 - 1 of 1 results
|
TDA8137
STMicroelectronics
|
Check for Price | No | No | Active | 14 V | 7 V | 5.1 V | 1.4 V | 600 mA | 5.1 V | 600 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 20 V | 0.05 % | 0.1 % | 1 | 5.3 V | 4.9 V | BIPOLAR | 2 % | R-PZFM-T7 | e0 | Not Qualified | 150 °C | 150 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | HEPTAWATT-7 | 7 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop |