Filter Your Search
41 - 50 of 3,177 results
|
UZ1086(TO-263-3)
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1.3 V | 1 A | 1 | YES | ADJUSTABLE | 0.047 | 0.5 % | 6 V | 1.25 V | BIPOLAR | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | YES | 2.54 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
UA317UCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.5 A | 1 | ADJUSTABLE | 37 V | 1.2 V | BIPOLAR | e0 | 125 °C | 3 | PLASTIC/EPOXY | TO-204/-3 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | , TO-204/-3 | ||||||||||||||||||||||
|
UR233-ADJ-A(TO-263)
Unisonic Technologies Co Ltd
|
Check for Price | Active | 800 mA | 1 | YES | ADJUSTABLE | 0.016 | 0.4 % | 10.5 V | 1.25 V | BIPOLAR | 2 % | Not Qualified | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | YES | 2.54 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
AS2931CS
Alpha Semiconductor
|
Check for Price | No | Transferred | 300 mV | 100 mA | 1 | YES | ADJUSTABLE | 0.49 | 1 % | 26 V | 1.2 V | BIPOLAR | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
UA78HGKMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | ADJUSTABLE | 24 V | 5 V | BIPOLAR | O-MBCY-W4 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 4 | METAL | CAN4/5,.45FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | , CAN4/5,.45FL | |||||||||||||||
|
LM305JGP4
Texas Instruments
|
Check for Price | No | Obsolete | 1 | NO | ADJUSTABLE | 40 V | 4.5 V | BIPOLAR | R-XDIP-T8 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | DIP, DIP8,.3 | ||||||||||||||||
|
AZ1084S2-ADJ
Diodes Incorporated
|
Check for Price | No | Active | 1.3 V | 5 A | 1 | YES | ADJUSTABLE | 12 V | 0.028 | 0.4 % | 8.5 V | 1.25 V | BIPOLAR | 2 % | Not Qualified | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | TUBE | YES | 2.54 mm | SINGLE | DIODES INC | compliant | EAR99 | 8542.39.00.01 | , SMSIP3H,.55TB | ||||||||||||||
|
AS2920T51
Alpha Semiconductor
|
Check for Price | No | Transferred | 375 mV | 400 mA | 1 | YES | ADJUSTABLE | 0.017 | 29 V | 1.24 V | BIPOLAR | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | YES | Tin/Lead (Sn/Pb) | 1.7 mm | SINGLE | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MIC29712BTL3
Microchip Technology Inc
|
Check for Price | No | Obsolete | 700 mV | 7.5 A | 1 | NO | ADJUSTABLE | 0.086 | 1 % | 15 V | 1.24 V | BIPOLAR | R-PZIP-T5 | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | MICREL INC | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
KA350T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 3 V | 3 A | 1 | NO | ADJUSTABLE | 0.07 | 1.5 % | 33 V | 1.2 V | BIPOLAR | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | , SIP3,.1TB |