Parametric results for: 仿制加拿大麦克马斯特大学毕业证文凭【Q24197771】 under Power Management Circuits

Filter Your Search

41 - 50 of 199 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: q241
Select parts from the table below to compare.
Compare
Compare
BQ24160RGER
Texas Instruments
$2.8222 Yes Yes Active 10 V 4.2 V 5 V 4.2 V 10 V 5 mA +3.8V 1 YES YES BUCK POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC QFN 4 X 4 MM, GREEN, PLASTIC, VQFN-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24163YFFR
Texas Instruments
$2.8222 Yes Yes Active 10 V 4.2 V 5 V 4.2 V 10 V 5 mA +3.8V 1 YES YES BUCK POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PBGA-B49 e1 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 49 PLASTIC/EPOXY VFBGA BGA49,7X7,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 7 mm 7 mm 625 µm TEXAS INSTRUMENTS INC BGA VFBGA, BGA49,7X7,16 49 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24108RHLR
Texas Instruments
$2.8328 Yes Yes Active 4.2 V 16 V 4.35 V 4.5 A 4.35 V 16 V 5 mA 1 YES NO BUCK 1.1 MHz POWER SUPPLY SUPPORT CIRCUIT VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N20 e4 Not Qualified 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC QFN VQFN-20 20 compliant EAR99 8542.39.00.01
BQ24171RGYT
Texas Instruments
$2.8408 Yes Yes Active 17 V 4.5 V 4 A 4.5 V 17 V 5 mA +3.6V 1 YES YES BUCK 1.84 MHz POWER SUPPLY SUPPORT CIRCUIT PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 5.5 mm 1 mm TEXAS INSTRUMENTS INC QFN HQCCN, 24 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24160YFFR
Texas Instruments
$2.8653 Yes Yes Active 10 V 4.2 V 5 V 4.2 V 10 V 5 mA +3.8V 1 YES YES BUCK POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PBGA-B49 e1 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 49 PLASTIC/EPOXY VFBGA BGA49,7X7,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 7 mm 7 mm 625 µm TEXAS INSTRUMENTS INC BGA 2.80 X 2.80 MM, GREEN, WCSP-49 49 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24109RHLR
Texas Instruments
$2.8692 Yes Yes Active 4.2 V 16 V 4.35 V 4.5 A 4.35 V 16 V 5 mA 1 YES NO BUCK 1.1 MHz POWER SUPPLY SUPPORT CIRCUIT VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PQCC-N20 e4 Not Qualified 2 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC QFN VQFN-20 20 compliant EAR99 8542.39.00.01
BQ24104RHLR
Texas Instruments
$2.8918 Yes Yes Active 4.2 V 16 V 4.35 V 4.5 A 4.35 V 16 V 5 mA 1 YES NO BUCK 1.1 MHz POWER SUPPLY SUPPORT CIRCUIT VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N20 e4 Not Qualified 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC QFN VQFN-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24150AYFFR
Texas Instruments
$2.9054 Yes Yes Active 6 V 4 V 5 V 4 V 6 V 1 YES YES BUCK POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-XBGA-B20 e1 Not Qualified 1 85 °C -40 °C 260 30 20 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.905 mm 2.305 mm 625 µm TEXAS INSTRUMENTS INC BGA DSBGA-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24185YFFR
Texas Instruments
$2.9081 Yes Yes Active 16 V 4 V 5 V 4 V 16 V 1 YES YES BUCK POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL R-XBGA-B25 e1 Not Qualified 1 85 °C -40 °C 260 30 25 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2.2 mm 2.4 mm 625 µm TEXAS INSTRUMENTS INC BGA DSBGA-25 25 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24192RGET
Texas Instruments
$2.9180 Yes Yes Active 17 V 3.9 V 3.9 V 17 V 3 mA +18V 1 YES NO BUCK DETECTION THRESHOLD VOLTAGE IS 3.8V POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments