Filter Your Search
21 - 30 of 199 results
|
BQ24192IRGET
Texas Instruments
|
$2.3726 | Yes | Yes | Active | 17 V | 3.9 V | 3.9 V | 17 V | 3 mA | +18V | 1 | YES | NO | BUCK | DETECTION THRESHOLD VOLTAGE IS 3.8V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
BQ24166YFFR
Texas Instruments
|
$2.3965 | Yes | Yes | Active | 10 V | 4.2 V | 4.2 V | 10 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B49 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.8 mm | 2.8 mm | 625 µm | TEXAS INSTRUMENTS INC | 2.80 X 2.80 MM, GREEN, WCSP-49 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 49 | |||||||
|
BQ24161YFFR
Texas Instruments
|
$2.3965 | Yes | Yes | Active | 10 V | 4.2 V | 5 V | 4.2 V | 10 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B49 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 7 mm | 7 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, BGA49,7X7,16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 49 | ||||||
|
BQ24161BYFFR
Texas Instruments
|
$2.5012 | Yes | Yes | Active | 10 V | 4.2 V | 5 V | 4.2 V | 10 V | 5 mA | +0.12V | 1 | YES | YES | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B49 | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 49 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.7405 mm | 2.7405 mm | 625 µm | TEXAS INSTRUMENTS INC | WCSP-49 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
BQ24190RGET
Texas Instruments
|
$2.5094 | Yes | Yes | Active | 17 V | 3.9 V | 3.9 V | 17 V | 3 mA | +18V | 1 | YES | NO | BUCK | DETECTION THRESHOLD VOLTAGE IS 3.8V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
BQ24170RGYR
Texas Instruments
|
$2.5327 | Yes | Yes | Active | 17 V | 4.5 V | 4 A | 4.5 V | 17 V | 5 mA | +3.6V | 1 | YES | NO | BUCK | 1.84 MHz | POWER SUPPLY SUPPORT CIRCUIT | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 5.5 mm | 1 mm | TEXAS INSTRUMENTS INC | 3.50 X 5.50 MM, GREEN, QFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 24 | |||||
|
BQ24172RGYR
Texas Instruments
|
$2.5327 | Yes | Yes | Active | 17 V | 4.5 V | 4 A | 4.5 V | 17 V | 5 mA | +3.6V | 1 | YES | YES | BUCK | 1.84 MHz | POWER SUPPLY SUPPORT CIRCUIT | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 5.5 mm | 1 mm | TEXAS INSTRUMENTS INC | 3.50 X 5.50 MM, GREEN, QFN-24 | compliant | EAR99 | 8542.39.00.01 | QFN | 24 | ||||||
|
BQ24171RGYR
Texas Instruments
|
$2.5327 | Yes | Yes | Active | 17 V | 4.5 V | 4 A | 4.5 V | 17 V | 5 mA | +3.6V | 1 | YES | YES | BUCK | 1.84 MHz | POWER SUPPLY SUPPORT CIRCUIT | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 5.5 mm | 1 mm | TEXAS INSTRUMENTS INC | 5.50 X 3.50 MM, GREEN, PLASTIC, MO-241BA, VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 24 | |||||
|
BQ24165RGER
Texas Instruments
|
$2.5808 | Yes | Yes | Active | 10 V | 4.2 V | 4.2 V | 10 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | 4 X 4 MM, GREEN, PLASTIC, VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 24 | |||||||
|
BQ24161RGER
Texas Instruments
|
$2.5808 | Yes | Yes | Active | 10 V | 4.2 V | 5 V | 4.2 V | 10 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | 4 X 4 MM, GREEN, PLASTIC, VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 24 |