Parametric results for: 伪造中国湖南农业大学毕业证文凭【Q24197771】 under Power Management Circuits

Filter Your Search

21 - 30 of 199 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: q241
Select parts from the table below to compare.
Compare
Compare
BQ24192IRGET
Texas Instruments
$2.3726 Yes Yes Active 17 V 3.9 V 3.9 V 17 V 3 mA +18V 1 YES NO BUCK DETECTION THRESHOLD VOLTAGE IS 3.8V POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24166YFFR
Texas Instruments
$2.3965 Yes Yes Active 10 V 4.2 V 4.2 V 10 V 5 mA +3.8V 1 YES YES BUCK POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PBGA-B49 e1 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 49 PLASTIC/EPOXY VFBGA BGA49,7X7,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 2.8 mm 2.8 mm 625 µm TEXAS INSTRUMENTS INC 2.80 X 2.80 MM, GREEN, WCSP-49 compliant EAR99 8542.39.00.01 Texas Instruments BGA 49
BQ24161YFFR
Texas Instruments
$2.3965 Yes Yes Active 10 V 4.2 V 5 V 4.2 V 10 V 5 mA +3.8V 1 YES YES BUCK POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PBGA-B49 e1 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 49 PLASTIC/EPOXY VFBGA BGA49,7X7,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 7 mm 7 mm 625 µm TEXAS INSTRUMENTS INC VFBGA, BGA49,7X7,16 compliant EAR99 8542.39.00.01 Texas Instruments BGA 49
BQ24161BYFFR
Texas Instruments
$2.5012 Yes Yes Active 10 V 4.2 V 5 V 4.2 V 10 V 5 mA +0.12V 1 YES YES BUCK POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PBGA-B49 e1 1 85 °C -40 °C 260 NOT SPECIFIED 49 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 2.7405 mm 2.7405 mm 625 µm TEXAS INSTRUMENTS INC WCSP-49 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24190RGET
Texas Instruments
$2.5094 Yes Yes Active 17 V 3.9 V 3.9 V 17 V 3 mA +18V 1 YES NO BUCK DETECTION THRESHOLD VOLTAGE IS 3.8V POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24170RGYR
Texas Instruments
$2.5327 Yes Yes Active 17 V 4.5 V 4 A 4.5 V 17 V 5 mA +3.6V 1 YES NO BUCK 1.84 MHz POWER SUPPLY SUPPORT CIRCUIT PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 5.5 mm 1 mm TEXAS INSTRUMENTS INC 3.50 X 5.50 MM, GREEN, QFN-24 compliant EAR99 8542.39.00.01 Texas Instruments QFN 24
BQ24172RGYR
Texas Instruments
$2.5327 Yes Yes Active 17 V 4.5 V 4 A 4.5 V 17 V 5 mA +3.6V 1 YES YES BUCK 1.84 MHz POWER SUPPLY SUPPORT CIRCUIT PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3.5 mm 5.5 mm 1 mm TEXAS INSTRUMENTS INC 3.50 X 5.50 MM, GREEN, QFN-24 compliant EAR99 8542.39.00.01 QFN 24
BQ24171RGYR
Texas Instruments
$2.5327 Yes Yes Active 17 V 4.5 V 4 A 4.5 V 17 V 5 mA +3.6V 1 YES YES BUCK 1.84 MHz POWER SUPPLY SUPPORT CIRCUIT PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 5.5 mm 1 mm TEXAS INSTRUMENTS INC 5.50 X 3.50 MM, GREEN, PLASTIC, MO-241BA, VQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments QFN 24
BQ24165RGER
Texas Instruments
$2.5808 Yes Yes Active 10 V 4.2 V 4.2 V 10 V 5 mA +3.8V 1 YES YES BUCK POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC 4 X 4 MM, GREEN, PLASTIC, VQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments QFN 24
BQ24161RGER
Texas Instruments
$2.5808 Yes Yes Active 10 V 4.2 V 5 V 4.2 V 10 V 5 mA +3.8V 1 YES YES BUCK POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC 4 X 4 MM, GREEN, PLASTIC, VQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments QFN 24