Filter Your Search
1 - 10 of 199 results
|
BQ24160ARGER
Texas Instruments
|
$2.3392 | Yes | Yes | Active | 10 V | 4.2 V | 5 V | 4.2 V | 10 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
BQ24166RGET
Texas Instruments
|
$3.5077 | Yes | Yes | Active | 10 V | 4.2 V | 4.2 V | 10 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | 4 X 4 MM, GREEN, PLASTIC, VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 24 | |||
|
BQ24163RGER
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 V | 4.2 V | 5 V | 4.2 V | 10 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 24 | ||
|
BQ24168YFFT
Texas Instruments
|
$3.6593 | Yes | Yes | Active | 6 V | 4.2 V | 5 V | 4.2 V | 6 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B49 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 7 mm | 7 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, BGA49,7X7,16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 49 | ||
|
BQ24168RGER
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 4.2 V | 5 V | 4.2 V | 6 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | 4 X 4 MM, GREEN, PLASTIC, VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 24 | ||
|
BQ24165RGER
Texas Instruments
|
$2.5808 | Yes | Yes | Active | 10 V | 4.2 V | 4.2 V | 10 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | 4 X 4 MM, GREEN, PLASTIC, VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 24 | |||
|
BQ24160RGET
Texas Instruments
|
$3.8423 | Yes | Yes | Active | 10 V | 4.2 V | 5 V | 4.2 V | 10 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | 4 X 4 MM, GREEN, PLASTIC, VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 24 | ||
|
BQ24161BRGET
Texas Instruments
|
$3.3573 | Yes | Yes | Active | 10 V | 4.2 V | 5 V | 4.2 V | 10 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
BQ24161BRGER
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 V | 4.2 V | 5 V | 4.2 V | 10 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
BQ24160ARGET
Texas Instruments
|
$3.2958 | Yes | Yes | Active | 10 V | 4.2 V | 5 V | 4.2 V | 10 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |