Parametric results for: 制做精仿伊朗亚苏季大学原版毕业证成绩单【Q24197771】 under Power Management Circuits

Filter Your Search

11 - 20 of 199 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: q241
Select parts from the table below to compare.
Compare
Compare
BQ24196RGER
Texas Instruments
$1.9005 Yes Yes Active 17 V 3.9 V 3.9 V 17 V 3 A +18V 1 YES YES BUCK DETECTION THRESHOLD VOLTAGE IS 3.8V POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24140YFFR
Texas Instruments
$1.9233 Yes Yes Active 9 V 4 V 5 V 4 V 9 V 1 YES YES BUCK POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL R-PBGA-B30 e1 1 85 °C -40 °C 260 NOT SPECIFIED 30 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL BOTTOM TEXAS INSTRUMENTS INC 2.35 X 2.65 MM, GREEN, WCSP-30 compliant EAR99 8542.39.00.01 Texas Instruments BGA 30
BQ24193RGER
Texas Instruments
$2.0458 Yes Yes Active 17 V 3.9 V 3.9 V 17 V 3 mA +18V 1 YES NO BUCK DETECTION THRESHOLD VOLTAGE IS 3.8V POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24151AYFFT
Texas Instruments
$2.1033 Yes Yes Not Recommended 6 V 4 V 5 V 4 V 6 V 5 mA +3.3V 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-XBGA-B20 e1 Not Qualified 1 85 °C -40 °C 260 30 20 UNSPECIFIED VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.905 mm 2.305 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-20 compliant EAR99 8542.39.00.01 Texas Instruments BGA 20
BQ24156AYFFT
Texas Instruments
$2.1034 Yes Not Recommended 5 V 4 V 9 V 5 mA 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-XBGA-B20 e1 Not Qualified 1 85 °C -40 °C 260 30 20 UNSPECIFIED VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2 mm 2.14 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-20 compliant EAR99 8542.39.00.01 BGA 20
BQ24192RGER
Texas Instruments
$2.1331 Yes Yes Active 17 V 3.9 V 3.9 V 17 V 3 mA +18V 1 YES NO BUCK DETECTION THRESHOLD VOLTAGE IS 3.8V POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24192IRGER
Texas Instruments
$2.1460 Yes Yes Active 17 V 3.9 V 3.9 V 17 V 3 mA +18V 1 YES NO BUCK DETECTION THRESHOLD VOLTAGE IS 3.8V POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24195LRGET
Texas Instruments
$2.3085 Yes Yes Active 17 V 3.9 V 3.9 V 17 V 2.5 mA +18V 1 YES NO BUCK POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24190RGER
Texas Instruments
$2.3182 Yes Yes Active 17 V 3.9 V 3.9 V 17 V 3 mA +18V 1 YES NO BUCK DETECTION THRESHOLD VOLTAGE IS 3.8V POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24160ARGER
Texas Instruments
$2.3392 Yes Yes Active 10 V 4.2 V 5 V 4.2 V 10 V 5 mA +3.8V 1 YES YES BUCK POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments